Quadro Stripper/Cutter Tool
Swanstrom Tools' Quadro features quick reloading of connector sleeves by switching magazines for fast and efficient work
Swanstrom Tools' Quadro is the perfect synthesis of ergonomics and functionality. It can be used for wire cutting, insulation stripping, conductor twisting, and end sleeve crimping. This unique tool features quick reloading of connector sleeves by switching magazines for fast and efficient work. Magazines can be used for all standard end sleeves strips 0.5 mm2 to 2.5 mm2 insulation. This tool is available as either a stand-alone tool or as a kit that includes magazines and end sleeve strips.
Resources
- Video: Swanstrom/Jokari Quadro
- No adjustment necessary for different cross-sections
- TÜV/GS approved
- Crimping of insulated ferrules from stripes 0.5 mm2 to 2.5 mm2 (AWG 20 - 14) according to VDE 0609 Teil 1
- Works with 14 AWG to 20 AWG and insulation made of PVC from 0.5 mm2 to 2.5 mm2
- Jokari's products are made in Germany and are 100% sustainable
Quadro Stripper/Cutter Tool
| Billede | Manufacturer Part Number | Beskrivelse | Kabeltype | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 61000 | QUADRO STRIP TWIST CRIMP CUT | 13 – 20 AWG | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Case
| Billede | Manufacturer Part Number | Beskrivelse | Kabeltype | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 60000 | QUADRO SET 2 CART CASE FERRULES | 14 – 20 AWG | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Quadro Cartridge
| Billede | Manufacturer Part Number | Beskrivelse | Kabeltype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 60100 | QUADRO CARTRIDGE FOR 61000 | - | 0 - Immediate | $271.73 | Vis detaljer |
Ferrules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 60110 | FERRULES RED 1.0MM 50X10 STRIPS | 2 - Immediate | $415.46 | Vis detaljer |
![]() | ![]() | 60115 | FERRULES BLK 1.5MM 50X10 STRIPS | 1 - Immediate | $415.46 | Vis detaljer |
![]() | ![]() | 60125 | FERRULES BLUE 2.5MM 40X10 STRIPS | 1 - Immediate | $458.95 | Vis detaljer |
![]() | ![]() | 60150 | FERRULES WHT 0.5MM 50X10 STRIPS | 1 - Immediate | $415.46 | Vis detaljer |
![]() | ![]() | 60175 | FERRULES GRY 0.75MM 50X10 STRIPS | 1 - Immediate | $415.46 | Vis detaljer |