Cellular Antenna AN_5G_095-Magnet
Maswell's cellular antenna is a 5G/4G Wi-Fi 6 magnet and screw mount AN_5G_095-Magnet
Maswell’s 5G/4G Wi-Fi 6 cellular antenna AN_5G_095-Magnet covers a frequency range of 600 MHz to 960 MHz/1710 MHz to 6000 MHz with a maximum gain of 6 dBi.
The ABS material radome of the antenna is robust and weather-resistant, which protects the internal radiating structures. The installation method of the antenna is a magnet with screw holes option, which is for permanent outdoor or indoor installations.
The AN_5G_095-Magnet model supports wireless communication protocols such as Cellular 5G/4G, Wi-Fi 6, Lora, and others. The radome design of the antenna is compatible with various applications in Internet of Things (IoT) devices, vending machines, metal top boxes, and more. It is recommended that the AN_5G_095-Magnet be mounted on metal surfaces of 12 cm x 12 cm or larger.
- Cellular antenna
- 4G/5G/Wi-Fi 6 antenna
- High gain antenna
- Magnet and screw mount
- Cellular 5G full bands
- Industrial controls
- IoT equipment
- CPE equipment
- Wireless broadband
- Ticket machines
- Metal top boxes
- Vending machines
Cellular Antenna AN_5G_095-Magnet
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AN_5G_095-MAGNET | MASWELL CELLULAR ANTENNA 5G 4G W | 34 - Immediate | $179.30 | Vis detaljer |