Low Resistance Current Sensors

Susumu introduces the RL, PRL and KRL series

Image of Susumu's Low Resistance Current SensorsSusumu's RL series current sensing resistors are some of the world's smallest chip current sensors per wattage due to the patented heat dissipation design. The long-side terminal type boasts low ESL and very small signal noise in high frequency applications.

Applications

Any application that requires current sensing raw resistance resistors such as:

  • Protection circuits
  • Control circuits
Features
  • Smallest size for required wattage
  • Over-current protection by becoming open (PRL)
  • Good RF4 board compatibility
  • No hot sot and minimum temperature increase
  • Offered in two configurations - longer side terminal and standard shorter side terminal
  • Temperature cycle resistance (KRL Series)
  • Highest wattage for required size
  • Low ESL - low noise
  • Resistance range 1 mΩ to 100 Ω
  • Highest power for available space
  • Resistance tolerance as low as ±0.5%
  • Excellent current-surge tolerance

RL Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 0.5 OHM 1% 1/3W 0805RL1220S-R50-FRES 0.5 OHM 1% 1/3W 0805373543 - Immediate$1.08Vis detaljer
RES 0.15 OHM 1% 1/3W 0805RL1220S-R15-FRES 0.15 OHM 1% 1/3W 0805147507 - Immediate$1.08Vis detaljer
RES 0.2 OHM 1% 1/3W 0805RL1220S-R20-FRES 0.2 OHM 1% 1/3W 0805146598 - Immediate$1.08Vis detaljer
RES 0.1 OHM 1% 1/3W 0805RL1220S-R10-FRES 0.1 OHM 1% 1/3W 0805169367 - Immediate$1.14Vis detaljer
RES 0.033 OHM 1% 1/4W 0603RL0816T-R033-FRES 0.033 OHM 1% 1/4W 0603118803 - Immediate$1.71Vis detaljer
RES 0.01 OHM 1% 1/4W 0603RL0816T-R010-FRES 0.01 OHM 1% 1/4W 060354348 - Immediate$1.78Vis detaljer
RES 0.1 OHM 1% 1/6W 0402RL0510S-R10-FRES 0.1 OHM 1% 1/6W 040249846 - Immediate$1.84Vis detaljer
RES 0.12 OHM 1% 1/2W 1206RL1632R-R120-FRES 0.12 OHM 1% 1/2W 120650177 - Immediate$2.92Vis detaljer
RES 0.2 OHM 1% 1/2W 1206RL1632R-R200-FRES 0.2 OHM 1% 1/2W 120643265 - Immediate$2.92Vis detaljer
RES 0.15 OHM 1% 1/2W 1206RL1632R-R150-FRES 0.15 OHM 1% 1/2W 120637516 - Immediate$3.30Vis detaljer
RES SMD 1 OHM 1% 1/2W 1206RL1632R-1R00-FRES SMD 1 OHM 1% 1/2W 120628022 - Immediate$3.30Vis detaljer
RES 0.015 OHM 2W 3008 WIDERL7520WT-R015-FRES 0.015 OHM 2W 3008 WIDE18497 - Immediate$5.07Vis detaljer
RES 0.3 OHM 1% 1/5W 0603RL0816S-R30-FRES 0.3 OHM 1% 1/5W 060362885 - Immediate$0.76Vis detaljer
RES 0.2 OHM 1% 1/5W 0603RL0816S-R20-FRES 0.2 OHM 1% 1/5W 06034939 - Immediate$0.82Vis detaljer
RES 0.51 OHM 1% 1/6W 0402RL0510S-R51-FRES 0.51 OHM 1% 1/6W 04029060 - Immediate$0.82Vis detaljer
RES 0.27 OHM 1% 1/3W 0805RL1220S-R27-FRES 0.27 OHM 1% 1/3W 0805420124 - Immediate$1.14Vis detaljer
RES 0.3 OHM 1% 1/3W 0805RL1220S-R30-FRES 0.3 OHM 1% 1/3W 0805370822 - Immediate$1.14Vis detaljer
RES 0.47 OHM 1% 1/3W 0805RL1220S-R47-FRES 0.47 OHM 1% 1/3W 0805160704 - Immediate$1.14Vis detaljer
RES 0.33 OHM 1% 1/3W 0805RL1220S-R33-FRES 0.33 OHM 1% 1/3W 080595000 - Immediate$1.14Vis detaljer
RES SMD 1 OHM 1% 1/3W 0805RL1220S-1R0-FRES SMD 1 OHM 1% 1/3W 080588315 - Immediate$1.14Vis detaljer
Published: 2012-10-02