ND Series Industrial Pressure Sensors

Superior Sensor Technology ND series measures dry air and non-aggressive gas pressure with very high accuracy and a stable zero point

Image of Superior Sensor Technology ND Series Industrial Pressure SensorsBuilding on Superior Sensor Technology NimbleSense™ architecture, the ND series extends the operating temperature range from -20°C to +85°C and supports pressures up to 150 psi (10.3 bar). Available for absolute, differential, and gauge pressure measurements, the series uses Multi-Range™ technology to provide a wide dynamic range for both differential and gauge models. This extensive dynamic range allows multiple pressure ranges within a single device, reducing the number of sensor variants needed to meet the diverse demands of various industrial market segments. For instance, a single Multi-Range-enabled ND sensor can replace up to seven competing products, simplifying installation and significantly reducing inventory costs.

The ND series offers a high level of integration by combining an advanced piezoresistive sensing element with built-in amplification, ADC, DSP, and a digital interface, making user integration much easier. Its advanced digital processing provides functionality that simplifies system development, enhances manufacturing ease, and boosts reliability. Supporting pressure ranges from as low as 0.25 in H2O to up to 150 psi, the ND series is perfect for a variety of industrial applications, including air curtains, aerospace, environmental chambers, eye surgery equipment, UAVs, and 3D printing.

Features
  • Highly integrated sensor with ADC and DSP
  • Up to seven selectable pressure ranges per device (differential/gage sensors)
  • Pressure ranges 0.25 in H2O (62.5 Pa) to 150 psi (10.3 bar)
  • 16-bit resolution (each selected range)
  • Exceptional zero stability
  • Integrated 50/60 Hz notch filter
  • Selectable bandwidth filter from 1.0 Hz to 200 Hz
  • Output data rate up to 444 Hz
  • Total error band less than 0.15% FSS
  • Very high accuracy ±0.05% of selected range
  • Long term stability ±0.05% FSS
  • Silicon gel protection on psi rated models
  • Temperature compensated -20°C to +85°C
  • Supply voltage compensation
  • Fully integrated compensation math
  • Standard I2C and SPI interface
Applications
  • Industrial applications
  • Air curtains
  • Leak detection
  • Environmental chambers
  • IoT
  • Robotics
  • Smart homes

ND Series Industrial Pressure Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR 0.36PSID 0.08" 16BITND210-SM02-RSENSOR 0.36PSID 0.08" 16BIT25 - Immediate$356.89Vis detaljer
SENSOR 30PSID 0.08" 16BITND030DSENSOR 30PSID 0.08" 16BIT241 - Immediate$197.82Vis detaljer
SENSOR 5PSID 0.08" 16BITND005D-SM02-RSENSOR 5PSID 0.08" 16BIT599 - Immediate$197.82Vis detaljer
SENSOR 0.73PSID 0.08" 16BITND120-SM02-RSENSOR 0.73PSID 0.08" 16BIT126 - Immediate$217.66Vis detaljer
SENSOR 60PSID 0.08" 16BITND060DSENSOR 60PSID 0.08" 16BIT122 - Immediate$197.82Vis detaljer
SENSOR 100PSIA 0.08" 16BITND100ASENSOR 100PSIA 0.08" 16BIT138 - Immediate$197.82Vis detaljer
SENSOR 60PSIA 0.08" 16BITND060ASENSOR 60PSIA 0.08" 16BIT236 - Immediate$197.82Vis detaljer
SENSOR 150PSIA 0.08" 16BITND150ASENSOR 150PSIA 0.08" 16BIT226 - Immediate$197.82Vis detaljer
SENSOR 150PSID 0.08" 16BITND150DSENSOR 150PSID 0.08" 16BIT222 - Immediate$197.82Vis detaljer
SENSOR 100PSID 0.08" 16BITND100DSENSOR 100PSID 0.08" 16BIT52 - Immediate$197.82Vis detaljer
SENSOR 30PSIA 0.08" 16BITND030ASENSOR 30PSIA 0.08" 16BIT168 - Immediate$197.82Vis detaljer
SENSOR 15PSID 0.08" 16BITND015DSENSOR 15PSID 0.08" 16BIT0 - Immediate$197.82Vis detaljer
SENSOR 15PSIA 0.08" 16BITND015ASENSOR 15PSIA 0.08" 16BIT570 - Immediate$197.82Vis detaljer
SENSOR 1.09PSID 0.08" 16BITND130-SM02-RSENSOR 1.09PSID 0.08" 16BIT222 - Immediate$206.35Vis detaljer
SENSOR 0.36PSID 0.08" 16BITND110-SM02-RSENSOR 0.36PSID 0.08" 16BIT0 - Immediate$255.71Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR CP HS HV ND VNEB02EVAL BOARD FOR CP HS HV ND VN1 - Immediate$324.03Vis detaljer
Updated: 2026-03-24
Published: 2022-04-12