EC Axial Fans
Sunon Fans offers its energy efficient EC fans featuring dust- and water-proof IP21, IP56, and IP68 ratings
Sunon's EC axial fans use high-efficiency brushless DC motors which are driven directly by an internal AC to DC power supply. Power consumption is reduced by approximately 80% compared with Sunon's conventional AC fans and shaded pole motors. They can be ordered with dust-proof, water-proof IP21, IP56, or IP68 ratings. For safety, Sunon's EC axial fans also have the option to meet ATEX directive to assure the security of commercial refrigerator and freezer applications.
Resources
- 80% energy savings
- Up to IP68 dust- and water-proof
- ATEX certification available
- Longer life
- Lower temperature
- Smaller size
- Fresh food showcase cabinets
- Beverage coolers
- Egg incubator machines
- Heat pump water heaters
- Outdoor telecom cabinet cooling systems
EC Axial Fans
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CF4113LBL-000U-AED | FAN AXIAL 120X38MM 100/240VAC | 0 - Immediate | $441.23 | Vis detaljer |
![]() | ![]() | CF4113MBL-000U-ABD | FAN AXIAL 120X38MM 100/240VAC | 55 - Immediate | $387.15 | Vis detaljer |
![]() | ![]() | CF4113MBT-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $244.66 | Vis detaljer |
![]() | ![]() | CF4113HBT-000U-ABD | FAN AXIAL 120X38MM 100/240VAC | 23 - Immediate | $525.91 | Vis detaljer |
![]() | ![]() | CF4113HBL-000U-AED | FAN AXIAL 120X38MM 100/240VAC | 916 - Immediate | $403.42 | Vis detaljer |
![]() | ![]() | CF4113MBL-000U-AED | FAN AXIAL 120X38MM 100/240VAC | 22 - Immediate | $543.08 | Vis detaljer |
![]() | ![]() | CF4113LBL-000U-AE9 | FAN AXIAL 120X38MM 100-240V IP68 | 0 - Immediate | $321.85 | Vis detaljer |
![]() | ![]() | CF4113LBL-000U-AA9 | FAN AXIAL 120X38MM 100-240V IP21 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CF4113MBT-000U-AA9 | FAN AXIAL 120X38MM 100-240V IP21 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CF4113LBL-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $244.66 | Vis detaljer |
![]() | ![]() | CF4113LBT-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $353.52 | Vis detaljer |
![]() | ![]() | CF4113MBL-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $353.52 | Vis detaljer |
![]() | ![]() | CF4113HBT-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $271.16 | Vis detaljer |
![]() | ![]() | CF4113HBL-000U-AB9 | FAN AXIAL 120X38MM 100-240V IP55 | 0 - Immediate | $244.66 | Vis detaljer |
![]() | ![]() | CF4113HBL-000U-ABD | FAN AXIAL 120X38MM 100/240VAC | 0 - Immediate | $267.69 | Vis detaljer |