Reverse-Mount PLCC SMD LED Series
SunLED's reverse-mount PLCC SMD LED series are perfect for designs with limitations on component height
SunLED's reverse-mount PLCC SMD LED series takes the traditional, industry-standard 3.5 mm x 2.8 mm top-emitting LED and re-engineers it for reverse-mount emission. This is achieved through a Z-Bend lead frame which allows the LED to mount upside-down and provide illumination through a hole on the PCB.
Reverse-mount LEDs have been an increasingly popular and creative solution for designs with limitations on component height by creating a flush surface on the PCB. Reverse-mount LEDs are also widely used to keep all components on one side of the PCB while requiring illumination to emit on the opposite side. SunLED is ready to support next-generation designs with a full spectrum of reverse-mount PLCC SMD LEDs.
- Reverse-mount version of industry-standard PLCC footprint
- Single and multi-color options
- High-intensity output utilizing a reflector-type package
- Low current: 20 mA operation
- Wide viewing angle: 120°
- Moisture sensitivity level (MSL): 3
- Consumer electronics
- Icon and text backlighting
- Automotive backlighting
- Home automation/IoT
- Safety and security
- Instrumentation
- White goods
- Audio and video
- Medical and healthcare
Reverse-Mount PLCC SMD LED Series
| Billede | Manufacturer Part Number | Beskrivelse | Konfiguration | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XZMDKVG45WT-9 | LED GREEN/RED CLEAR SMD | Uafhængig | 12696 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | XZMYKVG45WT-9 | LED GRN/YLW CLEAR SMD | Uafhængig | 2723 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | XZMDKCBDDG45S-9 | LED RGB CLR 4PLCC SMD BOTTOM ENT | Almindelig anode | 162625 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | XZFBB45S-9 | LED BLUE CLR 2PLCC SMD BOT ENT | Standard | 70195 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | XZMDK45WT-9 | LED RED CLR 2PLCC SMD BOTTOM ENT | Standard | 12609 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | XZMYK45WT-9 | LED YL CLR 2PLCC SMD BOTTOM ENT | Standard | 40087 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | XZVG45WT-9 | LED GREEN CLR 2PLCC SMD BOT ENT | Standard | 27110 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | XZDGK45WT-9 | LED GREEN CLR 2PLCC SMD BOT ENT | Standard | 80826 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | XZM2DG45WT-9 | LED GREEN CLR 2PLCC SMD BOT ENT | Standard | 8499 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | XZM2CYK45WT-9 | LED YL CLR 2PLCC SMD BOTTOM ENT | Standard | 17610 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | XZM2CRKM2DG45WT-9 | LED GREEN/RED CLEAR 4PLCC SMD | Uafhængig | 11561 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | XZYG45WT-9HTA | LED GREEN CLR 2PLCC SMD BOT ENT | - | 17358 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | XZM2CRK45WT-9 | LED RED CLR 2PLCC SMD BOTTOM ENT | Standard | 37441 - Immediate | $3.74 | Vis detaljer |