Infrared Emitters and Phototransistors
SunLED's optical coupling of IR emitters and phototransistors provide efficient solutions suitable for many applications
SunLED offers a wide selection of high-quality infrared emitters and phototransistors in the 880 nm and 940 nm wavelength range. Through-hole and SMD packages in top-emitting, right-angle side-emitting, and reverse-mount packages are available. These infrared LEDs come in different packages with integrated lenses offering narrow and wide viewing angles from 20° to 160°. Optical coupling of IR emitters and phototransistors provides efficient solutions suitable for many applications.
SunLED’s infrared LEDs are reliable and cost-effective solutions for industrial applications, consumer electronics, smart devices, and more. Standard footprints and various packages enable engineers to meet different kinds of design requirements across industries. SunLED manufactures performance-driven optoelectronic components in high-quality packages to empower designs. These components support applications in machine vision, automatic control systems, touchless hygienic and sanitation systems, power saving systems, safety and security systems, healthcare devices, and scientific instrumentation.
- Low power consumption
- High reliability and radiant intensity
- Perfectly paired IR emitters and phototransistors
- Flat top and dome lens provide wide and narrow angles of emission
- Industry-standard 3 mm and 5 mm through-holes
- Top-emitting, right-angle side view, and reverse-mount SMD packages
- Fast switching times
- Night vision, machine vision, proximity/presence sensors
- Light barriers and automatic control systems
- Position tracking and gesture recognition systems
- Biometrics, pulse oximetry, healthcare
- Smart meters, water and power saving systems
- Touchless hygienic and sanitation systems
- Smart devices, home automation, and white goods
- Smoke detectors
Infrared Emitters and Phototransistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XZTHI54W | EMITTER IR 880NM 50MA 0805 | 3718 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | XZTHI55W-3 | EMITTER IR 880NM 50MA 1206 | 8574 - Immediate | $5.14 | Vis detaljer |
![]() | ![]() | XZTHI56W-1 | EMITTER IR 880NM 50MA SMD | 14985 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | XZTNI53W-1 | EMITTER IR 940NM 50MA SMD | 1008 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZTNI53W-8 | EMITTER IR 940NM 50MA SMD | 835 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZTNI54W | EMITTER IR 940NM 50MA 0805 | 3537 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZTNI55W | EMITTER IR 940NM 50MA 1206 SMD | 1631 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZTNI55W-3 | EMITTER IR 940NM 50MA 1206 | 29857 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XTHI30W | EMITTER IR 880NM 50MA RADIAL | 3275 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | XTHI12BF | EMITTER IR 880NM 50MA RADIAL | 326 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | XTHI12W | EMITTER IR 880NM 50MA RADIAL | 1050 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | XTNI30W | EMITTER IR 940NM 50MA RADIAL | 935 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | XTNI12BF | EMITTER IR 940NM 50MA RADIAL | 694 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | XTNI12W | EMITTER IR 940NM 50MA RADIAL | 3585 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | XZRNI56W-1 | SENSOR PHOTO 940NM SIDE VIEW SMD | 14462 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | XRNI30W-1 | SENSOR PHOTO TOP VIEW RADIAL | 1117 - Immediate | $2.54 | Vis detaljer |