Dome Lens Right-Angle SMD LED
SunLED's industry-leading product line is able to achieve increased intensity over traditional right-angle LEDs
SunLED provides a solution to dome lens LED applications that offers more flexibility in the design industry. The LEDs measure in at 1.8 mm x 0.6 mm x 1.5 mm. With the introduction of this series, SunLED offers an industry leading option of focused intensity in a 25° degree viewing angle for brighter illumination in the desired region. This product line is able to achieve up to 15 times increased intensity over traditional right-angle LEDs.
Narrower angles come with the benefit of eliminating light bleeding which further increases design appeal. This series is especially suited for light pipe applications due to a lower angle of incidence. Light rays can be reflected more efficiently, and a brighter illuminated region results in stronger back-light and a more defined user interface. A full-color spectrum is available for a wide range of applications.
- Up to 1,500% increase intensity over traditional right-angle LEDs
- Dome lens right angle SMD in a 1.8 mm x 0.6 mm x 1.5 mm package
- Moisture sensitivity level (MSL): 3
- Low current: 20 mA operation
- Narrow viewing angle: 25°
- Light pipe applications
- Consumer electronics
- Icon and text back-lighting
- Mobile devices and handheld products
- Home automation
- Safety and security
- Instrumentation
- White goods
- Audio and video
- Medical and healthcare
Single Color LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Millicandela-normering | Linsefarve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XZDGK168W | LED GREEN CLEAR CHIP SMD R/A | 3190mcd | Farveløs | 78481 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZFBB168W | LED BLUE CLEAR CHIP SMD R/A | 795mcd | Farveløs | 3529 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | XZM2CRK168WA | LED RED CLEAR CHIP SMD R/A | 2590mcd | Farveløs | 49022 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | XZM2CYK168WA | LED YLW CLEAR CHIP SMD R/A | 1790mcd | Farveløs | 4415 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | XZMDK168W | LED RED CLEAR CHIP SMD R/A | 1195mcd | Farveløs | 18692 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | XZMOK168W | LED ORNG CLEAR CHIP SMD R/A | 1095mcd | Farveløs | 620 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XZMYK168W | LED YLW CLEAR CHIP SMD R/A | 1095mcd | Farveløs | 167729 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | XZVG168W | LED GREEN CLEAR CHIP SMD R/A | 397mcd | Farveløs | 2061 - Immediate | $2.54 | Vis detaljer |
Multicolored LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Millicandela-normering | Linsefarve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XZCBDMEDGK161W | LED RGB CLEAR 4SMD R/A | 108mcd rød, 397mcd grøn, 64mcd blå | Farveløs | 17862 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | XZCBDDGME56W | LED RGB CLEAR SMD R/A | 69mcd rød, 397mcd grøn, 447mcd blå | Farveløs | 17677 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | XZMDKCBD56W | LED BLUE/RED CLR CHIP SMD R/A | 89mcd blå, 79mcd rød | Farveløs | 33669 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | XZMDKDGCBD56W | LED RGB CLEAR CHIP SMD R/A | 79mcd rød, 297mcd grøn, 69mcd blå | Farveløs | 1436 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | XZMDKDGK56W | LED GREEN/RED CLEAR 3SMD R/A | 317mcd grøn, 79mcd rød | Farveløs | 57467 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | XZMYF151W | LED YELLOW CLEAR 2SMD R/A | 74mcd | Farveløs | 19299 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | XZMEF151W | LED RED CLEAR 2SMD R/A | 118mcd | Farveløs | 1697 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | XZCBDF151W5MAV | LED BLUE CLEAR 2SMD R/A | 19mcd | Farveløs | 2748 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | XZFBBZEBM2DGZ157W | LED RGB CLEAR 6SMD | 657mcd rød, 775mcd grøn, 148mcd blå | Farveløs | 402 - Immediate | $12.87 | Vis detaljer |