SBH51 Series Fully Shrouded Box Headers
Sullins' SBH51 series are engineered to minimize the risk of mismating in high-density board-to-board applications
Sullins Connector Solutions' dual-row 1.00 mm (0.039") centerline SBH51 series of fully shrouded male box headers are engineered to minimize the risk of mismating in high-density board-to-board applications where superior signal performance is required. Provided in plated through hole (PTH) and with/without guideposts in surface mount (SMT) terminations, the SBH51 series facilitate design flexibility and manufacturing efficiencies while helping customers reduce vendor count. The UL94V-0 connectors feature an extended temperature range of -40°C to +125°C and are compatible with reflow processes up to 260°C peak.
An ideal interconnect solution for a wide range of high-density consumer, commercial, and industrial applications where a PCB needs to be connected to another board, this 1.00 mm pitch series is frequently specified for use on PCBs in household appliances, testing, computer, process control, security systems, and telecommunications equipment.
These dual-row connectors are offered in 6 to 100 positions and have a current rating of 1 A per contact. SBH51 series headers may be ordered with either 10 microinch gold overall or gold flash overall plating and are provided with phosphor bronze contacts. Insulator material is black liquid crystal polymer (LCP), and insulation resistance is 1000 mega-ohms.
SBH51 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SBH51-LPSE-D03-ST-BK | CONN HEADER VERT 6POS 1MM | 76 - Immediate | $8.04 | Vis detaljer |
![]() | ![]() | SBH51-LPSE-D07-SP-BK | CONN HEADER SMD 14POS 1MM | 30 - Immediate | $16.20 | Vis detaljer |
![]() | ![]() | SBH51-LPPE-D05-ST-BK | CONN HEADER VERT 10POS 1MM | 0 - Immediate | $3.33 | Vis detaljer |
![]() | ![]() | SBH51-LPPE-D03-SM-BK | CONN HEADER SMD 6POS 1MM | 0 - Immediate | $3.76 | Vis detaljer |
![]() | ![]() | SBH51-LPPE-D05-SM-BK | CONN HEADER SMD 10POS 1MM | 0 - Immediate | $3.76 | Vis detaljer |
![]() | ![]() | SBH51-LPPE-D03-SP-BK | CONN HEADER SMD 6POS 1MM | 0 - Immediate | $3.76 | Vis detaljer |
SFM210 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFM210-LPSE-D03-ST-BK | CONN HDR 6POS 0.039 GOLD PCB | 681 - Immediate | $11.00 | Vis detaljer |
![]() | ![]() | SFM210-LPSE-D03-SP-BK | CONN HDR 6POS 0.039 GOLD SMD | 1743 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | SFM210-LPSE-S10-ST-BK | CONN HDR 10POS 0.039 GOLD PCB | 1084 - Immediate | $16.78 | Vis detaljer |
![]() | ![]() | SFM210-LPSE-D10-ST-BK | CONN HDR 20POS 0.039 GOLD PCB | 2057 - Immediate | $29.45 | Vis detaljer |
![]() | ![]() | SFM210-LPSE-D05-SP-BK | CONN HDR 10POS 0.039 GOLD SMD | 1186 - Immediate | $16.91 | Vis detaljer |
![]() | ![]() | SFM210-LPSE-D07-ST-BK | CONN HDR 14POS 0.039 GOLD PCB | 978 - Immediate | $21.86 | Vis detaljer |