VIPower™ M07 Series High-Side Drivers
STMicro offers its VIPower M07 series drivers with high-side switches for resistive, inductive, and LED loads
STMicroelectronics' VIPower M0-7 series of automotive-grade high-side drivers is ideal for car body and all critical applications where robustness is essential and operation from -40°C to 150°C is required. This family covers the full load range in terms of type and rated power and includes state-of-the-art embedded control and a brand new protection mechanism.
Newly introduced VIPower™ Zero series with very low on-resistance and extended current sensing can effectively replace electromechanical relays in automotive applications, such as high-current fan motors, heaters and protected battery lines in electrical power distribution systems.
- Wide selection of pin-to-pin compatible products with different RDS(on) values (up to 140 mΩ) ensures design scalability
- Configurable auto-restart or latch-off protection against hazardous conditions
- Multiplexed analog current sense for load current diagnostic
- Ultra-low power consumption (0.5 μA standby current max)
- Ultra-compact PowerSSO packages
- Real-time chip temperature reading allows smooth overloads detection
To evaluate VIPower M0-7 devices, STMicroelectronics offers:
- "Easy boards," a complete set of pin-to-pin compatible boards for high-side switches housed in the same package
- SAMPLEKITM0-7, a sample kit containing 10 samples of different VIPower M0-7 devices
- Interactive VIPower smart selector that let you find the perfect device for your design by setting a key parameter (voltage, topology, number of channels or type of loads, or even source type and temperature)
- TwisterSIM electro-thermal simulator, featuring accurate simulations like load-compatibility, wiring harness optimization, fault condition impact analysis, diagnostic behavior analysis, and dynamic thermal performance
VIPower™ M07 Series High-Side Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Outputkonfiguration | Inputtype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VN7003ALHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 2442 - Immediate | $29.20 | Vis detaljer |
![]() | ![]() | VN7003AHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 1960 - Immediate | $26.48 | Vis detaljer |
![]() | ![]() | VN7004CLHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 781 - Immediate | $20.79 | Vis detaljer |
![]() | ![]() | VN7004CHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 1824 - Immediate | $22.31 | Vis detaljer |
![]() | ![]() | VN7007ALHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 1483 - Immediate | $20.98 | Vis detaljer |
![]() | ![]() | VN7007AHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Høj side | Ikke-inverterende | 3205 - Immediate | $19.53 | Vis detaljer |
![]() | ![]() | VND7004AYTR | IC PWR SWTCH N-CHAN 1:1 PWRSSO36 | Høj side | Ikke-inverterende | 754 - Immediate | $35.20 | Vis detaljer |
![]() | ![]() | VN7010AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 4147 - Immediate | $17.13 | Vis detaljer |
![]() | ![]() | VN7016AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 0 - Immediate | $12.58 | Vis detaljer |
![]() | ![]() | VN7020AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 6204 - Immediate | $12.64 | Vis detaljer |
![]() | ![]() | VND7020AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 4971 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | VND7030AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 1035 - Immediate | $16.50 | Vis detaljer |
![]() | ![]() | VN7040AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 2505 - Immediate | $10.93 | Vis detaljer |
![]() | ![]() | VN7050AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 16521 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | VND7050AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 4273 - Immediate | $14.16 | Vis detaljer |
![]() | ![]() | VND7050AJ12TR | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | Høj side | Ikke-inverterende | 5301 - Immediate | $13.97 | Vis detaljer |
![]() | ![]() | VN7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 3976 - Immediate | $9.10 | Vis detaljer |
![]() | ![]() | VND7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 5621 - Immediate | $11.76 | Vis detaljer |
![]() | ![]() | VND7140AJ12TR | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | Høj side | Ikke-inverterende | 2288 - Immediate | $13.02 | Vis detaljer |
![]() | ![]() | VNQ7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Høj side | Ikke-inverterende | 5818 - Immediate | $16.87 | Vis detaljer |