STUSB4500QTR Stand alone USB PD Controller

STMicro's STUSB4500QTR stand alone USB PD controller with sink auto-run mode

Image of STMicro's STUSB4500QTR Stand-alone USB PD ControllerSTMicro's STUSB4500 is a USB power delivery controller that addresses sink devices. It implements a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). Power data objects (PDO) profiles are configured in integrated non-volatile memory. The device supports dead battery mode and is suitable for sink devices powered from a dead battery state and requiring a high-power charging profile to be fully operational. Thanks to its 20 V technology, it implements high-voltage features to protect the CC pins against short-circuits to VBUS up to 22 V and to support high-voltage on the VBUS pins directly connected to the VBUS power path up to 28 V.

Features
  • Auto-run Type-C™ and USB PD sink controller
  • Dead battery mode support
  • Up to 3 sink PDO configurable profiles
  • Dual high-power charging path support
  • Integrated VBUS switch gate drivers (PMOS) and VBUS voltage monitoring
  • Internal and/or external VBUS discharge paths
  • Short-to-VBUS protections on CC pins (22 V)
  • High-voltage capability on VBUS pins (28 V)
  • Dual-power supply (VSYS and/or VDD):
    • VSYS: [3.0 V; 5.5 V]
    • VDD: [4.1 V; 22 V]
  • Debug accessory mode support
  • Temperature range: -40°C to +105°C
  • ESD: 3 kV HBM - 1.5 dV CDM
  • Certified:
    • USB Type-C rev 1.2
    • USB PD rev 2.0 (TID #1000133)
  • Interoperable with USB PD rev 3.0
Applications
  • Set-top boxes, hard disk drives, camcorders, and cameras
  • IoT, drones, accessories and battery-powered devices, smart speakers, soundbars
  • LED lighting and industrial
  • Healthcare and handheld devices
  • Any Type-C sink device

STUSB4500QTR Stand alone USB PD Controller

BilledeManufacturer Part NumberBeskrivelseFunktionTilgængeligt antal PrisVis detaljer
IC USB CONTROLLER I2C 24QFNSTUSB4500QTRIC USB CONTROLLER I2C 24QFNController7797 - Immediate$12.60Vis detaljer
Published: 2018-07-31