STM32HSM-V1 HSM for Secure Programming

STMicroelectronics' STM32HSM is a hardware security module for secure programming

Image of STMicroelectronics' STM32HSM-V1 HSM for Secure ProgrammingSTMicroelectronics' STM32HSM-V1 hardware security module (HSM) is used to secure the programming of STM32 products, and to avoid product counterfeiting at contract manufacturers' premises. The SFI feature allows secure loading of user firmware to STM32 products embedding a secure boot loader. After defining the firmware encryption key and encrypting their firmware, the original equipment manufacturer (OEM) stores the encryption key to one or more STM32HSM-V1 HSMs and sets the number of authorized SFI operations (countervalue) using the STM32 cube programmer, and STM32 trusted package creator software tools. Contract manufacturers must utilize the STM32HSM-V1 HSMs to load encrypted firmware to STM32 devices; each HSM only allows the OEM-defined number of programming operations before being irreversibly deactivated.

Features
  • Firmware identification
  • Management of STM32 produced parts using user-defined counter
  • STM32 product identification
  • License-based firmware installation
  • Secure firmware installation

STM32HSM V1 HSM for Secure Programming

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
STM32 HSM 25 COUNT MAXSTM32HSM-V1AESTM32 HSM 25 COUNT MAX10 - Immediate$317.00Vis detaljer
STM32 HSM 300 COUNT MAXSTM32HSM-V1BESTM32 HSM 300 COUNT MAX0 - Immediate$2,377.50Vis detaljer
SAM FOR SECURE FIRMWARE INSTALLASTM32HSM-V2AESAM FOR SECURE FIRMWARE INSTALLA20 - Immediate$32.52Vis detaljer
SAM FOR SECURE FIRMWARE INSTALLASTM32HSM-V2BESAM FOR SECURE FIRMWARE INSTALLA20 - Immediate$275.92Vis detaljer
SAM FOR SECURE FIRMWARE INSTALLASTM32HSM-V2MLSAM FOR SECURE FIRMWARE INSTALLA0 - Immediate$10,779.01Vis detaljer
Published: 2020-01-21