STM32G0 Entry-Level Arm® Cortex®-M0+ MCUs

STMicroelectronics' STM32G0 series enables the one-architecture-fits-all concept and is ready for tomorrow’s needs

Image of STMicroelectronics' STM32G0 Entry-Level Arm® Cortex®-M0+ MCUsSTMicroelectronics' STM32G0 series is not merely another Arm Cortex-M0+ microcontroller. It sets a new definition of what an efficient microcontroller must offer. This is all about best optimization, down to every detail, to offer the best value for the money and allow users to achieve their goals with the minimum BOM cost and the maximum flexibility for upgrades.

The STM32G0x0 value line is highly competitive in traditional 8-bit and 16-bit markets and embeds an accurate internal clock allowing further cost-saving. It eliminates the need to manage different architectures and the associated development overhead.

The STM32G0x1 line provides upgraded features in analog and is IoT ready with upgraded security functions. It offers a wide range of memory sizes, voltage, and packages, bringing flexibility to cost-sensitive applications.

Efficient, robust, and simple, the STM32G0 series is available with 16 Kbytes to 512 Kbytes of Flash memory in 8- to 100-pin packages, satisfying the needs of a large variety of applications and segments.

STM32G0 Entry Level Arm Cortex M0 MCUs

BilledeManufacturer Part NumberBeskrivelsePrograms hukommelsesstørrelseOscillatortypePakke/husTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 32KB FLASH 8SOICSTM32G031J6M6IC MCU 32BIT 32KB FLASH 8SOIC32KB (32K x 8)Ekstern, Intern8-SOIC (0,154", 3,90mm bredde)1452 - Immediate$8.49Vis detaljer
IC MCU 32BIT 32KB FLASH 32LQFPSTM32G031K6T6IC MCU 32BIT 32KB FLASH 32LQFP32KB (32K x 8)Ekstern, Intern32-LQFP1099 - Immediate$13.05Vis detaljer
IC MCU 32BIT 64KB FLASH 32LQFPSTM32G031K8T6IC MCU 32BIT 64KB FLASH 32LQFP64KB (64K x 8)Ekstern, Intern32-LQFP24839 - Immediate$14.92Vis detaljer
IC MCU 32BIT 32KB FLASH 48LQFPSTM32G031C6T6IC MCU 32BIT 32KB FLASH 48LQFP32KB (32K x 8)Ekstern, Intern48-LQFP8583 - Immediate$15.56Vis detaljer
IC MCU 32BIT 64KB FLASH 48LQFPSTM32G031C8T6IC MCU 32BIT 64KB FLASH 48LQFP64KB (64K x 8)Ekstern, Intern48-LQFP799 - Immediate$14.98Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseinterconnect-systemTilgængeligt antal PrisVis detaljer
NUCLEO-64 STM32G071RB EVAL BRDNUCLEO-G071RBNUCLEO-64 STM32G071RB EVAL BRDArduino R3 Shield, ST Morpho20 - Immediate$70.99Vis detaljer
NUCLEO-64 STM32G070RB EVAL BRDNUCLEO-G070RBNUCLEO-64 STM32G070RB EVAL BRDArduino R3 Shield, ST Morpho20 - Immediate$70.99Vis detaljer
STM32G081 EVAL BRDSTM32G081B-EVALSTM32G081 EVAL BRD-8 - Immediate$2,389.26Vis detaljer
DISCOVERY STM32G071 EVAL BRDSTM32G071B-DISCODISCOVERY STM32G071 EVAL BRD-20 - Immediate$425.60Vis detaljer
NUCLEO-32 STM32G031K8 EVAL BRDNUCLEO-G031K8NUCLEO-32 STM32G031K8 EVAL BRDArduino Nano20 - Immediate$70.92Vis detaljer
DISCOVERY KIT WITH STM32G031J6 MSTM32G0316-DISCODISCOVERY KIT WITH STM32G031J6 M-20 - Immediate$68.16Vis detaljer
Published: 2019-08-27