STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32L5 Series Excellence in Ultra-low Power with more Security
STMicroelectronics' STM32L5 series is the answer for embedded applications requiring more security and a lower power consumption. It adds more security with Arm® Cortex®-M33 and its TrustZone® technology as well as ST’s security implementation while using our best-in-class ultra-low power technology.
Offering up to 512 Kbytes of Flash (dual bank) memory and 256 Kbytes of SRAM, the STM32L5 reaches an upgraded level of performance.
The STM32L5 offers a large portfolio with 7 packages (from 48 to 144 pins) and supports up to 125°C ambient temperature.
STM32 L5
| Billede | Manufacturer Part Number | Beskrivelse | DigiKey programmerbar | Central processor | Kernestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32L552ZET6 | IC MCU 32BIT 512KB FLASH 144LQFP | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 0 - Immediate | $71.80 | Vis detaljer |
![]() | ![]() | STM32L552CCT6 | IC MCU 32BIT 256KB FLASH 48LQFP | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 2 - Immediate | $51.70 | Vis detaljer |
![]() | ![]() | STM32L562CET6 | IC MCU 32BIT 512KB FLASH 48LQFP | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 0 - Immediate | $62.00 | Vis detaljer |
![]() | ![]() | STM32L552RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 866 - Immediate | $63.07 | Vis detaljer |
![]() | ![]() | STM32L552QEI6 | IC MCU 32BIT 512KB FLSH 132UFBGA | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 0 - Immediate | $71.80 | Vis detaljer |
![]() | ![]() | STM32L552VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | Ikke bekræftet | ARM® Cortex®-M33 | 32-bit | 144 - Immediate | $68.32 | Vis detaljer |