ST25R210 NFC Reader
The STMicroelectronics ST25R210 is a versatile, high-sensitivity NFC solution engineered for long range, low power detection, and seamless device interaction
The STMicroelectronics ST25R210 is a versatile near field communication (NFC) device that supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes. Its high output power of up to 1.6 W enables easy integration into designs that use small antennas.
The device delivers excellent read-range performance and incorporates enhanced low-power card detection (LPCD), which extends detection distance during inductive wake-up operation. In this low-power mode, the system can sense when NFC tags or cards are brought near or removed. An integrated RC oscillator and programmable timer allow the device to automatically scan for cards or other NFC-enabled devices, such as smartwatches or smartphones, while in wake-up mode.
The ST25R210 offers high sensitivity, further strengthened by STMicroelectronics noise suppression receiver (NSR) technology, ensuring reliable communication even in electrically noisy environments. It includes an advanced analog front end (AFE) and a highly integrated data-framing system supporting NFC-A/B (ISO14443A/B) with higher bit rates, NFC-F (FeliCa™), NFC-V (ISO15693) up to 212 kbps, as well as NFC-A and NFC-F for card emulation applications.
- Powerful and sensitive device ready for access control applications
- Tiny footprint (4 mm x 4 mm) for small size application
- Improved performance and sophisticated RF/NFC Abstraction Layer (RFAL) software library for a faster time-to-market
- Enhanced noise suppression with very high receiver sensitivity for easier EMC certification
- Enhanced wake-up range (LPCD)
- Improved dynamic power output (DPO)
- Automatic antenna tuning (AAT)
- Active wave shaping (AWS)
- 10-year longevity program
- NFC-A/ISO14443A up to 848 kbit/s
- NFC-B/ISO14443B up to 848 kbit/s
- NFC-V/ISO15693 up to 212 kbit/s
- NFC-F/FeliCa up to 424 kbit/s
- Consumer
- Industrial
- Access control (Aliro™-ready)
ST25R210 NFC Reader
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST25R210-ANET | NFC READER FOR INDUSTRIAL AND CO | 0 - Immediate | $27.71 | Vis detaljer |