ST1PS01 Synchronous Step-Down Converter
STMicroelectronics' Nano-Quiescent™ synchronous step-down converter provides up to 400 mA output current
STMicroelectronics' ST1PS01 is a Nano-Quiescent miniaturized synchronous step-down converter able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size, and thickness are key factors. The output voltage can be set using two digital control inputs; a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control), the ST1PS01 reaches very high-efficiency conversion using just a 2.2 µH inductor and two small capacitors. Advanced design circuitry is implemented to minimize the quiescent current. The device is available in a flip-chip package.
Features
- Very high efficiency from light to full load operation
- 95% typical efficiency at 1 mA load
- 85% typical efficiency at 10 µA load
- 100% duty cycle
- 500 nA quiescent current
- High integration for minimum board size and number of external components
- Synchronous rectification
- Internal loop compensation
- Tiny external components, typical L=2.2 µH
- Embedded soft start circuit
- Flexibility
- Extended input voltage range, minimum VIN=1.8 V
- Dynamic output voltage selection
ST1PS01 Synchronous Step-Down Converter
| Billede | Manufacturer Part Number | Beskrivelse | Topologi | Udgangstype | Antal output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST1PS01EJR | IC REG BUCK 1.8V 400MA 8FLIPCHIP | Buck | Fast | 1 | 3584 - Immediate | $12.73 | Vis detaljer |
![]() | ![]() | ST1PS02A1QTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 2000 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ST1PS02AQTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 1938 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ST1PS02B1QTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 5995 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST1PS02C1QTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 716 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ST1PS02CQTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 0 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST1PS02DQTR | IC REG BUCK ADJ 400MA 12TQFN | Buck | Justerbar | 1 | 4161 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | ST1PS03AQTR | IC REG BUCK SELECTABLE 12TQFN | Buck | Valgbar | 1 | 158 - Immediate | $12.28 | Vis detaljer |
![]() | ![]() | ST1PS03A1QTR | IC REG BUCK SELECTABLE 12TQFN | Buck | Valgbar | 1 | 1010 - Immediate | $9.97 | Vis detaljer |