Reset and Supervisor ICs
STMicroelectronics offers its reset and supervisor IC solutions for voltage monitoring and reset control
STMicroelectronics' portfolio of microprocessor supervisors and reset ICs is designed to keep the user's application processor under control and application running. Their product portfolio ranges from basic, single-voltage resets to smarter resets with a watchdog or early power-fail detection function. ST also offers highly integrated devices that include reset, battery switch-over, and tamper-detect functions.
- Cost-sensitive, reliable solutions to monitor voltage and controlled resets
- Some devices feature an additional input which can be used for push-button resets
- Some devices can monitor up to five power supply voltages simultaneously
Reset and Supervisor ICs
| Billede | Manufacturer Part Number | Beskrivelse | Output | Nulstillingstimeout | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM1001SWX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 140ms minimum | -40°C – 85°C (TA) | 2517 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | STM811TW16F | IC SUPERVISOR 1 CHANNEL SOT143-4 | Modtakt (push-pull), Totempæl | 140ms minimum | -40°C – 85°C (TA) | 9609 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | STM1061N28WX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 30µs typisk udbredningsforsinkelse | -40°C – 85°C (TA) | 9626 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | STM811SW16F | IC SUPERVISOR 1 CHANNEL SOT143-4 | Modtakt (push-pull), Totempæl | 140ms minimum | -40°C – 85°C (TA) | 1 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | STM1818SWX7F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain, Dobbeltrettet | 100ms minimum | -40°C – 105°C (TA) | 4975 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | STM6315SDW13F | IC SUPERVISOR 1 CHANNEL SOT143-4 | Open Drain eller åben kollektor | 112ms minimum | -40°C – 125°C (TA) | 0 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | STM1061N31WX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 30µs typisk udbredningsforsinkelse | -40°C – 85°C (TA) | 13007 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | STM6315RDW13F | IC SUPERVISOR 1 CHANNEL SOT143-4 | Open Drain eller åben kollektor | 112ms minimum | -40°C – 125°C (TA) | 12726 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | STM6822SWY6F | IC SUPERVISOR 1 CHANNEL SOT23-5 | Open Drain eller åben kollektor | 140ms minimum | -40°C – 85°C (TA) | 3568 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | STM1061N30WX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 30µs typisk udbredningsforsinkelse | -40°C – 85°C (TA) | 6196 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | STM809SWX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Modtakt (push-pull), Totempæl | 140ms minimum | -40°C – 85°C (TA) | 1584 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | STM1061N27WX6F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 30µs typisk udbredningsforsinkelse | -40°C – 85°C (TA) | 51731 - Immediate | $4.69 | Vis detaljer |
![]() | ![]() | STM1816SWX7F | IC SUPERVISOR 1 CHANNEL SOT23-3 | Open Drain eller åben kollektor | 100ms minimum | -40°C – 105°C (TA) | 18697 - Immediate | $5.07 | Vis detaljer |