M95M04-DR SPI EEPROM

STMicroelectronics' EEPROM provides flexibility and bigger data storage which enables more features and precision

Image of STMicroelectronics' M95M04-DR SPI EEPROM STMicroelectronics' M95M04-DR SPI EEPROM allows design engineers to expand parameters and calibration tables for smarter software and an improved user experience. This 4 Mbit device with SPI interface runs at 10 MHz and keeps a short programming time of 5 ms while increasing page size to 512 bytes. Flexible and intensive datalog function is also facilitated with four million erase/write cycles per byte and overall one billion cycles per device. M95M04-DR devices have the benefit of high-reliability qualification and are available in SO8N, TSSOP, and WLCSP option engineering samples.

Features
  • 512-byte page is double the size compared to 1 Mbit and 2 Mbit
  • 4 Mbit can be fully programmed in the same amount of time as the 2 Mbit which improves manufacturing time
  • Double the data stored in a single instruction provides faster event recording
  • Four million E/W cycles at +25°C and 1.2 million at +85°C
  • One additional lockable page to protect sensitive data
  • 4 Mbit of byte-alterable EEPROM memory
  • 10 MHz, 3.3 V, and 5 V, 5 MHz at 1.8 V
  • Operating temperature: -40°C to +85°C
  • 1.8 V to 5.5 V
  • 512-byte page
  • 5 ms for byte and page write
  • 40 years data retention
  • Embedded ECC for high reliability
  • ESD HBM 4000 V
  • SO8N qualified samples
  • TSSOP8 qualified samples
  • WLCSP8 engineering samples

M95M04-DR SPI EEPROM

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC EEPROM 4MBIT SPI 10MHZ 8SOICM95M04-DRMN6TPIC EEPROM 4MBIT SPI 10MHZ 8SOIC5512 - Immediate$20.06Vis detaljer
IC EEPROM 4MBIT SPI 10MHZ 8TSSOPM95M04-DRDW6TPIC EEPROM 4MBIT SPI 10MHZ 8TSSOP5834 - Immediate$21.03Vis detaljer
IC EEPROM 4MBIT SPI 10MHZ 8TSSOPM95M04-DWDW3TP/VIC EEPROM 4MBIT SPI 10MHZ 8TSSOP3211 - Immediate$38.00Vis detaljer
IC EEPROM 4MBIT SPI 10MHZ 8TSSOPM95M04-DWDW4TP/VIC EEPROM 4MBIT SPI 10MHZ 8TSSOP1021 - Immediate$41.15Vis detaljer
IC EEPROM 4MBIT SPI 10MHZ 8SOICM95M04-DWMN3TP/VIC EEPROM 4MBIT SPI 10MHZ 8SOIC1413 - Immediate$39.03Vis detaljer
Published: 2020-02-21