LPS22HH High Accuracy Pressure Sensor
STMicroelectronics' LPS22HH MEMS Nano pressure sensor with 260 hPa to 1260 hPa absolute digital output barometer
STMicroelectronics' LPS22HH is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM, or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics. The LPS22HH is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.
- Embedded FIFO
- Small and thin package
- ODR from 1 Hz to 200 Hz
- 24-bit pressure data output
- Supply voltage: 1.7 V to 3.6 V
- High shock survivability: 22,000 g
- ECOPACK® lead-free compliant
- SPI, I²C, or MIPI I3CSM interfaces
- High-performance TCO: 0.65 Pa/°C
- Low-pressure sensor noise: 0.65 Pa
- Absolute pressure accuracy: 0.5 hPa
- Current consumption down to 4 μA
- Embedded temperature compensation
- 260 hPa to 1260 hPa absolute pressure range
- Interrupt functions: data-ready, FIFO flags, and pressure thresholds
- Drones
- e-cigarettes
- Sport watches
- Gas metering
- GPS applications
- Weather station equipment
- Altimeters and barometers for portable devices
LPS22HH High Accuracy Pressure Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Driftstryk | Spænding - Forsyning | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPS22HHTR | SENSOR 18.27PSIA 24BIT 10HLGA | 3,77PSI – 18,27PSI (26kPa – 126kPa) | 1,7V – 3,6V | -40°C – 85°C | 0 - Immediate | $18.39 | Vis detaljer |