LD39015xx Series Voltage Regulator

150 mA low quiescent current low noise voltage regulator with different package available at Digi-Key

Image of STMicroelectronics' LD39015xx Series Voltage RegulatorSTMicroelectronics' LD39015xx series provides 150 mA maximum current from an input voltage ranging from 1.5 V to 5.5 V with a typical dropout voltage of 80 mV. It is stable with a ceramic capacitor. The ultra-low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications.

Features
  • Input voltage from 1.5 - 5.5 V
  • Ultra low dropout voltage
  • Very low quiescent current
  • Very low noise without bypass capacitor
  • Output voltage tolerance: ±2.0% at 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request
  • Compatible with ceramic capacitors
  • Temp. range: -40 to 125 °C

LD39015xx Series Voltage Regulator

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LINEAR 1V 150MA SOT23-5LD39015M10RIC REG LINEAR 1V 150MA SOT23-56039 - Immediate$5.66Vis detaljer
IC REG LINEAR 1.2V 150MA SOT23-5LD39015M12RIC REG LINEAR 1.2V 150MA SOT23-546873 - Immediate$5.59Vis detaljer
IC REG LINEAR 1.5V 150MA SOT23-5LD39015M15RIC REG LINEAR 1.5V 150MA SOT23-54190 - Immediate$4.37Vis detaljer
IC REG LINEAR 1.8V 150MA SOT23-5LD39015M18RIC REG LINEAR 1.8V 150MA SOT23-57208 - Immediate$4.37Vis detaljer
IC REG LINEAR 2.5V 150MA SOT23-5LD39015M25RIC REG LINEAR 2.5V 150MA SOT23-52559 - Immediate$5.66Vis detaljer
IC REG LINEAR 3.3V 150MA SOT23-5LD39015M33RIC REG LINEAR 3.3V 150MA SOT23-598106 - Immediate$5.34Vis detaljer
IC REG LIN 1.25V 150MA SOT23-5LD39015M125RIC REG LIN 1.25V 150MA SOT23-52980 - Immediate$4.37Vis detaljer
Published: 2013-03-01