GaNSPIN™: Precision Motion Control, Reinvented
STMicro GaN-powered half-bridge integration engineered for higher efficiency, lower BOM, and next-level performance
The STMicro GaN-based motion control is transforming industrial automation, unlocking new levels of efficiency, performance, and system simplification. As this technology rapidly becomes a defining trend, ST offers the GaNSPIN, a breakthrough product family purpose-built for the unique demands of motion control applications. The GaNSPIN is purpose-engineered for motion-control GaN solutions and is adapted from power-conversion technology. It is designed for motion systems; every detail from switching behavior to protection architecture has been optimized to deliver superior precision, responsiveness, and reliability.
The GaNSPIN61x family integrates high-performance GaN power devices and a robust gate driver into advanced half-bridge SiPs. Available in two variants: GaNSPIN611 with 138 mΩ RDS(ON) and GaNSPIN612 with 270 mΩ RDS(ON). The series offers designers flexibility without compromising performance. With a finely tuned dv/dt of 10 V/ns, GaNSPIN delivers the ideal switching profile for motion control, enabling higher efficiency and smoother operation across a wide range of applications.
GaNSPIN integrates features engineers need to simplify design, reduce BOM cost, and boost system robustness. These include an integrated bootstrap diode for reliable high-side gate driver supply, an optimized 10 V/ns dv/dt for motion-specific switching performance, on-chip LDOs and regulators, tailored UVLO for consistent, high-quality power switching, interlocking protection to eliminate cross-conduction concerns, and Smart Shutdown overcurrent protection for ultra-fast fault response. These capabilities make GaNSPIN a powerful, ready-to-use solution that accelerates development while elevating system performance. Compact, compatible, and design-friendly, both GaNSPIN611 and GaNSPIN612 are pin-to-pin compatible and offered in a compact QFN 9×9 package, giving designers the freedom to scale or optimize without redesigning their board.
- Operating voltage: 600 V
- Programmable dv/dt in the range of 10 V/ns
- Low RDS(ON)
- Scalability for current
- Embedded Smart Shutdown UVLO, overvoltage, OC, and thermal protections
- Home appliances
- Pumps
- Compressors
- Industrial automation
- Servo and industrial drives
GaNSPIN™ Precision Motion Control, Reinvented
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GANSPIN611TR | 650 V ENHANCEMENT MODE GAN HIGH- | 1000 - Immediate | $53.91 | Vis detaljer |
![]() | ![]() | GANSPIN612TR | INDUSTRIAL MOTOR DRIVER | 0 - Immediate | $44.62 | Vis detaljer |
![]() | ![]() | GANSPIN612 | INDUSTRIAL MOTOR DRIVER | 0 - Immediate | $25.85 | Vis detaljer |
![]() | ![]() | GANSPIN611 | INDUSTRIAL MOTOR DRIVER | 0 - Immediate | $31.74 | Vis detaljer |
Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVLGANSPIN1-3PH | THREE-PHASE GAN SOLUTION BASED O | 14 - Immediate | $1,580.00 | Vis detaljer |