Comparators
STMicroelectronics offers its comparators in small CSP, DFN, QFN, SOT-23, and SC-70 packaging
STMicroelectronics is a leading supplier of comparators, offering high-speed comparators with response times as fast as 8 ns and low-power comparators with operating currents as low as 210 nA. They also offer high-temperature (150°C) qualified devices and devices with outstanding robustness (ESD tolerance of 4 Kv HBM). Space-saving packages such as CSP, DFN, QFN, SOT-23, and SC-70, are available.
STMicroelectronics' automotive-grade products are AEC-Q100 qualified and tested with certified, high-reliability flow to meet the very specific, rigorous demands of the automotive market.
View All of STMicroelectronics' Comparators
Comparators
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Forsyning, Enkelt/dobbelt (±) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LM393DT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V – 36V, ±1V – 18V | 23151 - Immediate | $1.26 | Vis detaljer |
![]() | ![]() | LM339DT | IC COMPARATOR 4 GEN PUR 14SO | 2V – 32V, ±1V – 16V | 660 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | LM2903DT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V – 36V, ±1V – 18V | 8458 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | LM2901DT | IC COMPARATOR 4 GEN PUR 14SO | 2V – 32V, ±1V – 16V | 15336 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | LM393ADT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V – 36V, ±1V – 18V | 187744 - Immediate | $2.40 | Vis detaljer |
![]() | ![]() | LM2901PT | IC COMPARATOR 4 GEN PUR 14TSSOP | 2V – 32V, ±1V – 16V | 4514 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | LM339ADT | IC COMPARATOR 4 GEN PUR 14SO | 2V – 32V, ±1V – 16V | 491 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | LM339PT | IC COMPARATOR 4 GEN PUR 14TSSOP | 2V – 32V, ±1V – 16V | 3221 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | LM393QT | IC COMPARATOR 2 GEN PUR 8UFSON | 2V – 36V, ±1V – 18V | 9160 - Immediate | $2.97 | Vis detaljer |
![]() | ![]() | LM393ST | IC COMPARATOR 2 GEN PUR 8MINISO | 2V – 36V, ±1V – 18V | 8818 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | LM2903YDT | IC COMPARATOR 2 GEN PUR 8SOIC | 2V – 36V, ±1V – 18V | 4949 - Immediate | $2.46 | Vis detaljer |
![]() | ![]() | LM339QT | IC COMPARATOR 4 GEN PUR 16QFN | 2V – 36V, ±1V – 18V | 3027 - Immediate | $2.59 | Vis detaljer |