Bluetooth and Low Power Wireless Solutions
STMicroelectronics offers a complete set of Bluetooth LE, Bluetooth SMART, and sub-GHz wireless devices and modules to support a wide-variety of applications
STMicroelectronics' BlueNRG ultra-low-power network processor addresses Bluetooth low-energy (or Bluetooth LE – BLE) or Bluetooth Smart solutions and embeds the whole Bluetooth low-energy master and slave stack. It offers the best-in-class current consumption, excellent wireless link performance, and an on-chip non-volatile memory that allows an easy and quick upgrade of the firmware, keeping your solution always up-to-date.
STMicroelectronics' latest micro-sized Blue Module series offers a fast, flexible and affordable Bluetooth solution on a highly-reliable platform supporting the latest Bluetooth Classic specification V3.0 (Seattle), and is compatible with previous V2.1 + EDR (Lisbon). The SPIRIT1 RF transceiver is intended for RF wireless applications in the sub-GHz band. It is designed to operate in ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies.
Bluetooth and Low Power Wireless Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPIRIT1QTR | IC RF TXRX ISM<1GHZ 20QFN | 0 - Immediate | $17.04 | Vis detaljer |
![]() | ![]() | SPBT2632C2A.AT2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immediate | $56.17 | Vis detaljer |
![]() | ![]() | SPBT2632C1A.AT2 | RF TXRX MOD BLUETOOTH CHIP SMD | 0 - Immediate | $101.64 | Vis detaljer |