Automotive Grade SiC Diodes
STMicroelectronics' automotive grade 650 V / 6 A to 40 A silicon carbide diodes
STMicroelectronics' automotive grade SiC diodes are high-performance power Schottky rectifiers that feature a silicon carbide substrate. This wide bandgap material enables the design of high voltage Schottky diodes, and ST offers automotive grade 650 V rectifiers. They present negligible reverse recovery at turn-off and minimal capacitive turn-off behavior which is independent of temperature. They also offer higher power integration, are suitable for all industrial power and high power converter applications, and are perfect for all high-efficiency SMPS (CCM/hard-switching). The SiC diodes also allow for driving farther using less fuel, which is an added value for car makers.
- 10 A diode
- 650 VRRM
- Automotive grade qualified
- PPAP capable
- AEC-Q101
- No or negligible reverse recovery
- Low forward conduction losses
- Negligible switching losses
- Operating temperature from -40°C to +175°C
- ECOPACK2, RoHS compliant packages
- AC/DC on-board battery charger
- DC/DC on-board battery charger
- Boost converters
- Buck converters
- Interleaved or bridgeless PFC
- Vienna PFC
Automotive Grade SiC Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STPSC10H065B-TR | DIODE SIL CARBIDE 650V 10A DPAK | 179 - Immediate | $22.32 | Vis detaljer |
![]() | ![]() | STPSC10H065BY-TR | DIODE SIL CARBIDE 650V 10A DPAK | 465 - Immediate | $29.23 | Vis detaljer |
![]() | ![]() | STPSC20065GY-TR | DIODE SIL CARBIDE 650V 20A D2PAK | 1653 - Immediate | $46.35 | Vis detaljer |
![]() | ![]() | STPSC6H065B-TR | DIODE SIL CARBIDE 650V 6A DPAK | 0 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | STPSC6H065DLF | DIODE SIC 650V 6A POWERFLAT HV | 7915 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | STPSC8H065DLF | DIODE SIC 650V 8A POWERFLAT HV | 3830 - Immediate | $28.02 | Vis detaljer |
![]() | ![]() | STPSC10H065DI | DIODE SIC 650V 10A TO220AC INS | 518 - Immediate | $30.24 | Vis detaljer |
![]() | ![]() | STPSC20065D | DIODE SIL CARB 650V 20A TO220AC | 241 - Immediate | $44.32 | Vis detaljer |
![]() | ![]() | STPSC20065DI | DIODE SIC 650V 20A TO220AC INS | 649 - Immediate | $44.95 | Vis detaljer |
![]() | ![]() | STPSC20065DY | DIODE SIL CARB 650V 20A TO220AC | 631 - Immediate | $54.78 | Vis detaljer |