650 V IGBT HB Series
Energy-saving power family from STMicroelectronics boosts efficiency, safety, and reliability
The HB series of insulated-gate bipolar transistors (IGBTs) from STMicroelectronics have up to 40% lower turn-off energy losses than competing high-frequency devices, while reducing conduction losses by up to 30%. Leveraging ST’s advanced trench-gate field-stop high-speed technology, the HB series has a minimal collector-current turn-off tail as well as very-low-saturation voltage (Vce (sat)) down to 1.6 V (typical), hence minimizing energy losses during switching and when turned on. In addition, the technology is well controlled, producing a tight distribution window of parameters, enhancing repeatability, and simplifying system design.
ST’s HB series IGBTs enhance the energy efficiency of solar inverters, induction heaters, welders, uninterruptible power supplies, power-factor correction, and other high-frequency power converters. The extended voltage rating of 650 V ensures at least 600 V breakdown voltage in ambient temperatures down to -40°C, making the devices ideal for solar inverters marketed in colder climates. The maximum operating junction temperature of 175°C and wide safe operating area (SOA) increase reliability and allow smaller heatsinks. Options include maximum current ratings from 30 A to 80 A (at 100°C), a selection of popular power packages, and co-packed diode optimized for resonant or hard-switching circuits.
650 V HB Series IGBTs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STGW40H65FB | IGBT TRENCH FS 650V 80A TO-247-3 | 0 - Immediate | $29.39 | Vis detaljer |
![]() | ![]() | STGW60H65FB | IGBT TRENCH FS 650V 80A TO-247 | 230 - Immediate | $33.89 | Vis detaljer |
![]() | ![]() | STGWT40H65DFB | IGBT TRENCH FS 650V 80A TO-3P | 0 - Immediate | $28.81 | Vis detaljer |
![]() | ![]() | STGWT40H65FB | IGBT TRENCH FS 650V 80A TO-3P | 0 - Immediate | $33.24 | Vis detaljer |
![]() | ![]() | STGWT60H65DFB | IGBT TRENCH FS 650V 80A TO-3P | 94 - Immediate | $30.67 | Vis detaljer |
![]() | ![]() | STGWT60H65FB | IGBT TRENCH FS 650V 80A TO-3P | 380 - Immediate | $33.37 | Vis detaljer |
![]() | ![]() | STGWT80H65DFB | IGBT TRENCH FS 650V 120A TO-3P | 163 - Immediate | $44.69 | Vis detaljer |
![]() | ![]() | STGW40H65DFB | IGBT TRENCH FS 650V 80A TO-247 | 540 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | STGW60H65DFB | IGBT TRENCH FS 650V 80A TO-247 | 410 - Immediate | $32.79 | Vis detaljer |
![]() | ![]() | STGW80H65DFB | IGBT TRENCH FS 650V 120A TO-247 | 501 - Immediate | $38.84 | Vis detaljer |
![]() | ![]() | STGY80H65DFB | IGBT TRENCH FS 650V 120A MAX247 | 362 - Immediate | $84.49 | Vis detaljer |
![]() | ![]() | STGW30H65FB | IGBT TRENCH FS 650V 30A TO-247 | 144 - Immediate | $27.01 | Vis detaljer |
![]() | ![]() | STGWT30H65FB | IGBT TRENCH FS 650V 30A TO-3P | 464 - Immediate | $23.34 | Vis detaljer |