1500V MOSFET Family
Low RDS(on) and Superior Switching Characteristics from STMicroelectronics
STMicroelectronics' 1500 V family of MOSFETs features on-resistance as low as 2.5 Ω allowing currents up to 8 A that cover many industrial applications. Its wide choice of packages includes the new fully insulated TO-3PF with 5.4 mm creepage distance.
Features:
- Lowest RDS(on) per unit area for low power dissipation
- Low gate charge and intrinsic capacitance for unrivaled switching characteristics
- TO-3PF package provides full isolation and extended creepage distance
- Avalanche rugged
Applications:
- 3-phase auxiliary power supply
- Motor drive, factory automation and welding
- Metering and circuit breakers
1500 V MOSFET Family
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STFW4N150 | MOSFET N-CH 1500V 4A ISOWATT | 8 - Immediate | $43.34 | Vis detaljer |
![]() | ![]() | STFW3N150 | MOSFET N-CH 1500V 2.5A ISOWATT | 1473 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | STH3N150-2 | MOSFET N-CH 1500V 2.5A H2PAK | 2875 - Immediate | $38.71 | Vis detaljer |
![]() | ![]() | STP4N150 | MOSFET N-CH 1500V 4A TO220AB | 2181 - Immediate | $37.62 | Vis detaljer |
![]() | ![]() | STW4N150 | MOSFET N-CH 1500V 4A TO247-3 | 328 - Immediate | $46.49 | Vis detaljer |
![]() | ![]() | STP3N150 | MOSFET N-CH 1500V 2.5A TO220AB | 476 - Immediate | $35.88 | Vis detaljer |
![]() | ![]() | STW3N150 | MOSFET N-CH 1500V 2.5A TO247-3 | 0 - Immediate | $33.44 | Vis detaljer |
![]() | ![]() | STW9N150 | MOSFET N-CH 1500V 8A TO247-3 | 507 - Immediate | $60.96 | Vis detaljer |