Universal Serial Bus (USB) 2.0 and 3.0 Cables
Stewart Connectors' USB 2.0 and USB 3.0 cables are designed for a variety of applications
Stewart’s USB cable assemblies are designed to support data speeds up to 480 Mbps for USB 2.0 and 5 Gbps for USB 3.0. These cable assemblies utilize a reliable shielded cable design that allows for power to be supplied over a signal while also ensuring a high-speed transfer of data quickly and safely. USB 2.0 and 3.0 cable assemblies: utilize a USB Type-A male plug on one end and multiple end configurations available on the other that include Type-A male, Type-B male, Micro-B male, Mini-B male, and B male right angle configurations, ideal for a wide range of applications. The plug and cable are over molded to increase strain relief, which helps to increase the longevity of the cable and reduces the strain on the conductors at the termination point.
Stewart’s USB 2.0 and 3.0 cables are designed for IoT applications, POS equipment, printers and scanners, consumer applications, game ports, laptops, and desktop computers.
USB 2.0 and 3.0 Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC-3AAK003F | CABLE A PLUG TO A PLUG 3' | 29 - Immediate | $37.98 | Vis detaljer |
![]() | ![]() | SC-3AAK006F | CABLE A PLUG TO A PLUG 6' | 207 - Immediate | $46.22 | Vis detaljer |
![]() | ![]() | SC-3ABK003F | CABLE A PLUG TO B PLUG 3' | 546 - Immediate | $42.03 | Vis detaljer |
![]() | ![]() | SC-3ABK006F | CABLE A PLUG TO B PLUG 6' | 0 - Immediate | $55.67 | Vis detaljer |
![]() | ![]() | SC-3ATK003F | CABLE A PLUG TO MCR B PLUG 3' | 301 - Immediate | $42.86 | Vis detaljer |
![]() | ![]() | SC-3ATK006F | CABLE A PLUG TO MCR B PLUG 6' | 194 - Immediate | $47.93 | Vis detaljer |
![]() | ![]() | SC-2AAE003F | CBL USB2.0 A PLUG TO A PLUG 3' | 305 - Immediate | $16.48 | Vis detaljer |
![]() | ![]() | SC-2AAE006F | CBL USB2.0 A PLUG TO A PLUG 6' | 348 - Immediate | $19.02 | Vis detaljer |
![]() | ![]() | SC-2AAE010F | CBL USB2.0 A PLUG TO A PLUG 10' | 178 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | SC-2ABE003F | CBL USB2.0 A PLUG TO B PLUG 3' | 1477 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | SC-2ABE006F | CBL USB2.0 A PLUG TO B PLUG 6' | 374 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | SC-2ABE010F | CBL USB2.0 A PLUG TO B PLUG 10' | 115 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | SC-2ANK001F | CBL USB2.0 A PLUG-MINI B PLUG 1' | 2713 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | SC-2ANK003F | CBL USB2.0 A PLUG-MIN A PLUG 3' | 0 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | SC-2ANK006F | CBL USB2.0 A PLUG-MIN A PLUG 6' | 4 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | SC-2AMK001F | CBL USB2.0 A PLUG-MCR B PLUG 1' | 0 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | SC-2AMK003F | CBL USB2.0 A PLUG-MCR B PLUG 3' | 1409 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | SC-2AMK006F | CBL USB2.0 A PLUG-MCR B PLUG 6' | 303 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | SC-3ABRK001F | USB 3.0 CABLE ASSEMBLY - STRAIGH | 198 - Immediate | $47.68 | Vis detaljer |
![]() | ![]() | SC-3ABRK002F | USB 3.0 CABLE ASSEMBLY - STRAIGH | 89 - Immediate | $51.67 | Vis detaljer |