IP67 Rated USB Type-A Cable Assemblies
Stewart Connector's IP67 Type-A cable assemblies are well suited for use in industrial automation, medical devices, military applications, and other harsh environments
Stewart Connector expands its IP67 USB Type-A cable assemblies. These cable assemblies are designed for IoT applications where reliability and functionality are necessary, and USB connections are needed outside of typical office applications. These IP67 rated cable assemblies are available in both USB 2.0 and USB 3.0 versions. The USB 2.0 version delivers up to 480 Mbps transfer speeds, and the USB 3.0 version can deliver up to 5 Gbps transfer performance speeds. They can be used in a multitude of applications, including industrial automation, medical devices, military applications, and other harsh environments.
Resources
Features and Benefits
- Overmolded design to increase strain relief
- Threaded IP67 connectors to ensure ease of use and consistent sealing
- Female IP67 connector configurations are equipped with a cap to protect the connector when unmated
- USB 2.0 can deliver up to 480 Mbps transfer speeds
- USB 3.0 can deliver up to 5 Gbps transfer speeds
- Industrial automation
- Medical
- Military
- Harsh environments
IP67 Rated USB Type-A Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 67U2AA-006-K | CBL USB2.0 A PLUG-A PLUG W/COUPL | 0 - Immediate | $77.23 | Vis detaljer |
![]() | ![]() | 67U2AC-003-K | CBL USB2.0 A PLUG-A PLUG W/COUPL | 0 - Immediate | $72.11 | Vis detaljer |
![]() | ![]() | 67U2AC-006-K | CBL USB2.0 A PLUG-A PLUG W/COUPL | 0 - Immediate | $85.51 | Vis detaljer |
![]() | ![]() | 67U2AD-006-K | CBL USB2.0 A PLUG-OPN W/COUPL 6' | 0 - Immediate | $68.95 | Vis detaljer |
![]() | ![]() | 67U2BD-003-K | CBL USB2.0 A RCPT-OPEN W/COUPL | 495 - Immediate | $62.82 | Vis detaljer |
![]() | ![]() | 67U2BD-006-K | CBL USB2.0 A RCPT-OPEN W/COUPL | 3 - Immediate | $75.65 | Vis detaljer |
![]() | ![]() | 67U3AA-006-K | CBL A PLUG TO A PLUG W/COUPL 6' | 21 - Immediate | $93.03 | Vis detaljer |
![]() | ![]() | 67U3AC-006-K | CBL A PLUG TO A PLUG W/COUPL 6' | 116 - Immediate | $77.29 | Vis detaljer |
![]() | ![]() | 67U3AD-006-K | CBL A PLUG TO OPEN W/COUPL 6' | 0 - Immediate | $85.51 | Vis detaljer |
![]() | ![]() | 67U3BC-002-K | CBL A RCPT TO A PLUG W/COUPL 2' | 267 - Immediate | $87.53 | Vis detaljer |
![]() | ![]() | 67U3BD-006-K | CBL A RCPT TO OPEN W/COUPL 6' | 0 - Immediate | $85.89 | Vis detaljer |