Metal Industrial USB Hubs

StarTech.com's hubs can connect multiple USB-A and USB-C peripherals to a single USB-A or USB-C host port

Image of StarTech's Metal Industrial USB HubsStarTech.com's metal industrial USB hubs expand the USB connectivity of USB-enabled host devices by connecting multiple USB-A and USB-C peripherals to a single USB-A or USB-C port. These industrial USB hubs offer a variety of solutions for high-traffic commercial and industrial environments.

Features
  • Rugged housings that are designed and tested to withstand sudden impacts
  • Mounting options: SMT and DIN-rail
  • ESD and EMI protection
  • Extreme operating temperatures
Applications
  • Tough conditions with large temperature variances or a risk of physical damage
  • Labs, service repair areas, conference rooms, meeting rooms, and offices
  • Mount to a wall near or under a desk surface in various environments
  • Connect multiple USB peripherals or charge several mobile devices
  • USB devices: industrial printers or cameras and fast-charge smartphones/tablets
  • Industrial and manufacturing environments that prefer terminal block connection only

Metal Industrial USB Hubs - 5 Gbps

BilledeManufacturer Part NumberBeskrivelseAntal porteSpænding - InputMonteringstypeTilgængeligt antal PrisVis detaljer
USB HUB 10 PORT 5GBPSST1030USBMUSB HUB 10 PORT 5GBPS107V – 24VDesktop, DIN-skinne, overflademontering, vægmontering25 - Immediate
254 - Factory Stock
$1,461.88Vis detaljer
USB HUB 7 PORT 5GBPSST7300USBMEUSB HUB 7 PORT 5GBPS77 – 48VDesktop, DIN-skinne, overflademontering, vægmontering210 - Immediate
817 - Factory Stock
$1,097.01Vis detaljer
USB HUB 4 PORT 5GBPSST4300USBMUSB HUB 4 PORT 5GBPS47V – 24VChassismontering0$1,049.02Vis detaljer
USB HUB 10 PORT 5GBPSHB30A10AMEUSB HUB 10 PORT 5GBPS10100 – 240VACDesktop, DIN-skinne, overflademontering, vægmontering97 - Immediate
251 - Factory Stock
$1,578.09Vis detaljer
USB HUB 7 PORT 5GBPSHB30A7AMEUSB HUB 7 PORT 5GBPS720VDesktop, DIN-skinne, overflademontering, vægmontering37 - Immediate
1 - Factory Stock
$1,218.61Vis detaljer
USB HUB 4 PORT 5GBPS5G4AINDNP-USB-A-HUBUSB HUB 4 PORT 5GBPS45V – 24VDesktop, DIN-skinne, overflademontering, vægmontering25 - Immediate
855 - Factory Stock
$884.11Vis detaljer

Metal Industrial USB Hubs - 10 Gbps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB HUB 4 PORT 10GBPSHB31C3A1CMEUSB HUB 4 PORT 10GBPS14 - Immediate
30 - Factory Stock
$1,135.30Vis detaljer
USB HUB 4 PORT 10GBPSHB31C2A2CMEUSB HUB 4 PORT 10GBPS0$1,178.16Vis detaljer
Published: 2024-01-31