ULM Storage Water UV-C LED Module
Stanley Electric's module utilizes their 265 nm UV-C LEDs and is designed for disinfecting storage water for various applications
Stanley Electric's ULM1B UV-C LED storage water module is fully designed and manufactured in-house using Stanley Electric's patented 265 nm UV-C LED technology to disinfect storage water for various applications including drinking water, pure water systems, industrial and manufacturing systems, water purifiers, water dispensers, and more.
The module is easy to add to existing equipment and machinery thanks to a compact footprint and low power requirements. This device utilizes a stainless (SUS304) body and quartz glass housing for an IPX7 waterproof rating making it reliable for water treatment applications. The ULM1B is mercury-free, offers a long lifetime with instant startup, and is unaffected by the number of on/off cycles.
- Mercury-free
- Instant startup
- Long lifetime
- Requires no bulb changes
- High disinfection performance: 265 nm
- Compact size
- Low power requirements
- Disinfection of water tanks for ice-making machines
- Drink dispensers
- Water heaters
- Pure water systems
- Industrial and manufacturing systems
ULM Storage Water UV-C LED Module
| Billede | Manufacturer Part Number | Beskrivelse | Type | Strøm - DC-fremløb (If) (maks.) | Bølgelængde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ULM-1B | UV-C LED CAP UNIT FOR STORAGE WA | Ultraviolet (UV) | 300mA | 265nm | 204 - Immediate | $1,132.26 | Vis detaljer |