High-Power IR LED Series for Automotive
Stanley Electric's low thermal resistance, high reliability infrared (IR) LED package is designed for automotive applications
Stanley Electric's high-power IR LEDs are engineered to endure the demands of automotive applications. The series utilizes decades of experience with visible light LEDs found in Stanley headlights to create robust and efficient packaging. The V series successfully meets the stringent automotive quality benchmark of AEC-Q102, ensuring their reliability for various applications including industrial equipment, security systems, and infrastructure projects. Their exceptional efficiency and effective heat dissipation capabilities enable substantial power output while maintaining low energy consumption and minimizing heat production.
- High efficiency, low thermal resistance, and low forward voltage
- Low heat generation design enables downsizing of the entire unit and the reduction of heat dissipation costs
- Half-intensity angle options for a narrow and wide field of view
- High total radiant intensity with peak wavelength options: 945 nm and 855 nm
- Driver monitoring
- Occupant monitoring
- Child presence detection
- Facial recognition
- Iris detection
- Traffic surveillance cameras
- Surveillance cameras
- Security cameras
High-Power IR LED Series for Automotive
| Billede | Manufacturer Part Number | Beskrivelse | Strålingsintensitet (Ie) Min @ If | Bølgelængde | Spænding - Fremløb (Vf) (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VMGN1108MS-TR | AUTOMOTIVE INFRARED (IR) EMITTER | 210mW/sr @ 1A (Typisk) | 855nm (835nm – 875nm) | 1,8V | 435 - Immediate | $21.43 | Vis detaljer |
![]() | VMGN1107MS-TR | AUTOMOTIVE INFRARED (IR) EMITTER | 390mW/sr @ 1A | 855nm (835nm – 875nm) | 1,8V | 86 - Immediate | $21.43 | Vis detaljer | |
![]() | ![]() | VMNN110CMS-TR | AUTOMOTIVE INFRARED (IR) EMITTER | 890mW/sr @ 1A | 945nm (925nm – 955nm) | 2,9V | 3824 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | VMFN1107MS-TR | AUTOMOTIVE INFRARED (IR) EMITTER | 440mW/sr @ 1A | 945nm | 1,5V | 28 - Immediate | $21.43 | Vis detaljer |
![]() | ![]() | VMFN1108MS-TR | AUTOMOTIVE INFRARED (IR) EMITTER | 230mW/sr @ 1A | 945nm | 1,5V | 25 - Immediate | $21.43 | Vis detaljer |