High Power IR LED Series
Stanley Electric's low thermal resistance, high reliability infrared (IR) LED package is designed for various applications
Stanley Electric's high-power IR LEDs are engineered to endure the demands of industrial and security applications. The series utilizes decades of experience with visible light LEDs found in Stanley headlights to create robust and efficient packaging.
Stanley's high-power IR LEDs have excellent reliability for various applications including industrial equipment, security systems, and infrastructure projects. Their exceptional efficiency and effective heat dissipation capabilities enable substantial power output while maintaining low energy consumption and minimizing heat production.
- High efficiency, low thermal resistance, and low forward voltage
- Low heat generation design enables downsizing of the entire unit and reduction of heat dissipation costs
- Half-intensity angle options for a narrow and wide field of view
- High total radiant intensity with peak wavelength options: 945 nm and 855 nm
- Facial recognition
- Iris detection
- Surveillance cameras
- Security cameras
- Room sensors
- Smart home devices
High Power IR LED Series
| Billede | Manufacturer Part Number | Beskrivelse | Strålingsintensitet (Ie) Min @ If | Bølgelængde | Spænding - Fremløb (Vf) (Typ) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FWR1107MS-TR | INFRARED (IR) EMITTER 755NM 1.8V | 270mW/sr @ 700mA | 755nm | 1,8V | 528 - Immediate | $24.24 | Vis detaljer |
![]() | ![]() | FWR1108MS-TR | INFRARED (IR) EMITTER 755NM 1.8V | 150mW/sr @ 700mA | 755nm | 1,8V | 112 - Immediate | $24.24 | Vis detaljer |
![]() | ![]() | MGN1108MS-TR | INFRARED (IR) EMITTER 855NM 1.8V | 190mW/sr @ 1A | 855nm | 1,8V | 601 - Immediate | $20.06 | Vis detaljer |
![]() | ![]() | MGN1107MS-TR | INFRARED (IR) EMITTER 855NM 1.8V | 350mW/sr @ 1A | 855nm | 1,8V | 420 - Immediate | $20.06 | Vis detaljer |
![]() | ![]() | MJN1108MS-TR | INFRARED (IR) EMITTER 855NM 3.2V | 310mW/sr @ 1A | 855nm | 3,2V | 404 - Immediate | $30.35 | Vis detaljer |
![]() | ![]() | MJN1107MS-TR | INFRARED (IR) EMITTER 855NM 3.2V | 630mW/sr @ 1A | 855nm | 3,2V | 940 - Immediate | $30.35 | Vis detaljer |
![]() | ![]() | MFN1107MS-TR | INFRARED (IR) EMITTER 945NM 1.5V | 250mW/sr @ 1A | 945nm | 1,5V | 7 - Immediate | $20.06 | Vis detaljer |
![]() | ![]() | MFN1108MS-TR | INFRARED (IR) EMITTER 945NM 1.5V | 130mW/sr @ 1A | 945nm | 1,5V | 481 - Immediate | $20.06 | Vis detaljer |