RPCQ Series Automotive Grade Chip Resistor

Stackpole resistors offer high power and high pulse handling with outstanding stability and long-term reliability

Image of Stackpole RPCQ Series Automotive Grade Chip ResistorThe RPCQ from Stackpole offers high power and high pulse handling with outstanding stability and long-term reliability. The RPCQ has a unique design and structure, enabling higher pulse handling than comparable pulse-withstanding resistors currently available. In addition, the AEC-qualified RPCQ shows exceptional stability demonstrated by very low typical resistance shift under industry-standard tests for biased humidity, operational life, and high-temperature exposure.

The excellent performance of the RPCQ is ideal for applications including power supply input/output protection, medical monitoring applications, industrial motor controls, aviation and aerospace controls, protection for instrumentation, LED driver protection, communications infrastructure, commercial HVAC controls, wind and solar power controls and power storage, optical imaging, robotics, and automation.

PT Chart
    Image of Stackpole PT Chart 
Features
  • 1 W rated 1206 and 4 W rated 2512 sizes
  • Tolerances: 2%, 5%, and 10%
  • TCR of ±100 ppm/°C to ±400 ppm/°C
  • AEC-Q200-qualified, automotive grade
  • Anti-sulfur per EIA-977
  • Highest stability and reliability
  • RoHS compliant, REACH compliant, lead-free, and halogen-free

RPCQ Series Automotive Grade Chip Resistor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES, PULSE, 1206, 33 OHM, 5%, 1WRPCQ1206JT33R0RES, PULSE, 1206, 33 OHM, 5%, 1W4296 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 1 OHM, 5%, 1WRPCQ1206JT1R00RES, PULSE, 1206, 1 OHM, 5%, 1W1584 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 100 OHM, 5%, 1RPCQ1206JT100RRES, PULSE, 1206, 100 OHM, 5%, 15857 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 1 KOHM, 5%, 1WRPCQ1206JT1K00RES, PULSE, 1206, 1 KOHM, 5%, 1W5470 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 15 OHM, 5%, 1WRPCQ1206JT15R0RES, PULSE, 1206, 15 OHM, 5%, 1W4613 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 47 OHM, 5%, 1WRPCQ1206JT47R0RES, PULSE, 1206, 47 OHM, 5%, 1W3089 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 2.2 OHM, 5%, 1RPCQ1206JT2R20RES, PULSE, 1206, 2.2 OHM, 5%, 17398 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 3.3 OHM, 5%, 1RPCQ1206JT3R30RES, PULSE, 1206, 3.3 OHM, 5%, 13555 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 4.7 OHM, 5%, 1RPCQ1206JT4R70RES, PULSE, 1206, 4.7 OHM, 5%, 13676 - Immediate$3.23Vis detaljer
RES, PULSE, 1206, 10 OHM, 5%, 1WRPCQ1206JT10R0RES, PULSE, 1206, 10 OHM, 5%, 1W4615 - Immediate$3.23Vis detaljer
RES, PULSE, 2512, 680 OHM, 5%, 4RPCQ2512JT680RRES, PULSE, 2512, 680 OHM, 5%, 43940 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 820 OHM, 5%, 4RPCQ2512JT820RRES, PULSE, 2512, 820 OHM, 5%, 43785 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 330 OHM, 5%, 4RPCQ2512JT330RRES, PULSE, 2512, 330 OHM, 5%, 42824 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 220 OHM, 5%, 4RPCQ2512JT220RRES, PULSE, 2512, 220 OHM, 5%, 43263 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 510 OHM, 5%, 4RPCQ2512JT510RRES, PULSE, 2512, 510 OHM, 5%, 43687 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 390 OHM, 5%, 4RPCQ2512JT390RRES, PULSE, 2512, 390 OHM, 5%, 43980 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 470 OHM, 5%, 4RPCQ2512JT470RRES, PULSE, 2512, 470 OHM, 5%, 43843 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 270 OHM, 5%, 4RPCQ2512JT270RRES, PULSE, 2512, 270 OHM, 5%, 43129 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 1 KOHM, 5%, 4WRPCQ2512JT1K00RES, PULSE, 2512, 1 KOHM, 5%, 4W2814 - Immediate$6.47Vis detaljer
RES, PULSE, 2512, 10 KOHM, 5%, 4RPCQ2512JT10K0RES, PULSE, 2512, 10 KOHM, 5%, 42713 - Immediate$6.47Vis detaljer
Published: 2025-05-08