RNCE High-Temperature High Stability Thin Film Chip Resistors
Stackpole RNCE series thin film chip resistors utilize significant material and design improvements
Stackpole RNCE series thin film chip resistors utilize significant material and design improvements to maximize the performance, stability, and reliability of the RNCE under a wide range of electrical and environmental conditions. The robust structure of the RNCE enables operation up to +175°C, as well as exceptional anti-sulfur performance, as demonstrated by a low resistance shift under ANSI/EIA 977 sulfur testing. In addition, the RNCE exhibits anti-moisture properties under the harshest industry standards and application-specific testing while also demonstrating very low resistance shifts under short-term overload, temperature cycling, load life, and ESD testing.
The RNCE is an excellent solution for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, as well as instrumentation and metering, and any application requiring the highest long-term stability.
- Sizes: 0402, 0603, 0805, and 1206
- Precision tolerances down to ±0.05%
- TCR down to ±25 ppm/°C
- AEC-Q200 compliant
- Anti-sulfur per EIA-977
- Highest stability and reliability
- RoHS and REACH compliant, lead-free, and halogen-free
RNCE High-Temperature High Stability Thin Film Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RNCE0603BTE200R | RES PREC, 0603, 200 OHM, 0.1%, | 200 Ohms | ±0,1% | 0,1W, 1/10W | 4099 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE10K0 | RES PREC, 0603, 10 KOHM, 0.1%, | 10 kOhms | ±0,1% | 0,1W, 1/10W | 7282 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE2K00 | RES PREC, 0603, 2 KOHM, 0.1%, 2 | 2 kOhms | ±0,1% | 0,1W, 1/10W | 4402 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE4K99 | RES PREC, 0603, 4.99 KOHM, 0.1% | 4.99 kOhms | ±0,1% | 0,1W, 1/10W | 4850 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE49R9 | RES PREC, 0603, 49.9 OHM, 0.1%, | 49.9 Ohms | ±0,1% | 0,1W, 1/10W | 4896 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE1K50 | RES PREC, 0603, 1.5 KOHM, 0.1%, | 1.5 kOhms | ±0,1% | 0,1W, 1/10W | 4955 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE100R | RES PREC, 0603, 100 OHM, 0.1%, | 100 Ohms | ±0,1% | 0,1W, 1/10W | 3098 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE1K00 | RES PREC, 0603, 1 KOHM, 0.1%, 2 | 1 kOhms | ±0,1% | 0,1W, 1/10W | 3221 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE499R | RES PREC, 0603, 499 OHM, 0.1%, | 499 Ohms | ±0,1% | 0,1W, 1/10W | 4729 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE10R0 | RES PREC, 0603, 10 OHM, 0.1%, 2 | 10 Ohms | ±0,1% | 0,1W, 1/10W | 19466 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0603BTE150R | RES PREC, 0603, 150 OHM, 0.1%, | 150 Ohms | ±0,1% | 0,1W, 1/10W | 4700 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | RNCE0805BTE100R | RES PREC, 0805, 100 OHM, 0.1%, 2 | 100 Ohms | ±0,1% | 0,125W, 1/8W | 4695 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE499R | RES PREC, 0805, 499 OHM, 0.1%, 2 | 499 Ohms | ±0,1% | 0,125W, 1/8W | 4900 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE10K0 | RES PREC, 0805, 10 KOHM, 0.1%, 2 | 10 kOhms | ±0,1% | 0,125W, 1/8W | 2316 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE49R9 | RES PREC, 0805, 49.9 OHM, 0.1%, | 49.9 Ohms | ±0,1% | 0,125W, 1/8W | 4835 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE150R | RES PREC, 0805, 150 OHM, 0.1%, 2 | 150 Ohms | ±0,1% | 0,125W, 1/8W | 5000 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE10R0 | RES PREC, 0805, 10 OHM, 0.1%, 25 | 10 Ohms | ±0,1% | 0,125W, 1/8W | 2005 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE1K50 | RES PREC, 0805, 1.5 KOHM, 0.1%, | 1.5 kOhms | ±0,1% | 0,125W, 1/8W | 5000 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE4K99 | RES PREC, 0805, 4.99 KOHM, 0.1%, | 4.99 kOhms | ±0,1% | 0,125W, 1/8W | 4713 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | RNCE0805BTE2K00 | RES PREC, 0805, 2 KOHM, 0.1%, 25 | 2 kOhms | ±0,1% | 0,125W, 1/8W | 4595 - Immediate | $2.41 | Vis detaljer |