RMCA Automotive-Grade Thick-Film Chip Resistors
Stackpole thick-film chip resistors deliver outstanding performance across all AEC-Q200 tests
Stackpole RMCA series automotive-grade thick-film chip resistors are AEC-Q200 qualified and engineered for exceptional long-term reliability while also offering high power handling capability. This higher power performance enables design size reduction, greater power density, and the integration of added features within the same board space. Manufactured on dedicated production lines with stringent material and process controls, the RMCA series consistently delivers outstanding performance across all AEC-Q200 tests while reducing expected failure rates by a factor of ten or more. The RMCA product line includes two enhanced high-power options: the -HP and the even higher-rated -UP versions. These variants elevate the power handling capacity of a given size by two to three times compared to standard models.
- Fully AEC-Q200 qualified
- High reliability
- Inner terminations engineered to deter sulfur contamination
- High-power version denoted by -HP suffix
- Ultra-high-power version denoted by -UP suffix
RMCA Automotive-Grade Thick-Film Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RMCA0402FT15K0-HP | RES 0402 15 KOHM 1% 0.1W AUTO | 10000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805JT100K-HP | RES 0805 100 KOHM 5% 0.25W AUTO | 5000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT100K-HP | RES 0402 100 KOHM 1% 0.1W AUTO | 8986 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805JT10K0-HP | RES 0805 10 KOHM 5% 0.25W AUTO | 5000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT1K00-HP | RES 0402 1 KOHM 1% 0.1W AUTO | 9725 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT1K00-HP | RES 0805 1 KOHM 1% 0.25W AUTO | 4700 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT10R0-HP | RES 0402 10 OHM 1% 0.1W AUTO | 9656 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT10K0-HP | RES 0402 10 KOHM 1% 0.1W AUTO | 3232 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805JT100R-HP | RES 0805 100 OHM 5% 0.25W AUTO | 4770 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT100R-HP | RES 0402 100 OHM 1% 0.1W AUTO | 8405 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT150K-HP | RES 0402 150 KOHM 1% 0.1W AUTO | 10000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0603FT5K10-HP | RES 0603 5.1 KOHM 1% 0.125W AUTO | 4511 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0603FT150K-HP | RES 0603 150 KOHM 1% 0.125W AUTO | 4800 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT10R0-HP | RES 0805 10 OHM 1% 0.25W AUTO | 4830 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT10K0-HP | RES 0805 10 KOHM 1% 0.25W AUTO | 4680 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0603FT3K30-HP | RES 0603 3.3 KOHM 1% 0.125W AUTO | 4875 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT2K20-HP | RES 0805 2.2 KOHM 1% 0.25W AUTO | 4525 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0402FT200K-HP | RES 0402 200 KOHM 1% 0.1W AUTO | 9285 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT120R-HP | RES 0805 120 OHM 1% 0.25W AUTO | 4369 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RMCA0805FT1K50-HP | RES 0805 1.5 KOHM 1% 0.25W AUTO | 5000 - Immediate | $0.63 | Vis detaljer |