MR Series Current Sensing Resistors
Low resistance axial leaded CSRs from Stackpole Electronics
Stackpole Electronics' MR series is available in 1 W, 3 W, and 5 W sizes with 1% and 5% tolerances standard. TCR's range from ±50ppm/°C to ±400ppm/°C and resistance values range from 0.005 Ω to 0.3 Ω.
Applications for the MR series include audio equipment, motor controls for a wide variety of market segments, security monitoring, access control, network and communications products as well as some non-established reliability military weapons and armament applications.
| Features | ||
|
|
MR Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MR5FT10L0 | RES 0.01 OHM 1% 5W AXIAL | 4645 - Immediate | $14.34 | Vis detaljer |
![]() | ![]() | MR3FT50L0 | RES 0.05 OHM 1% 3W AXIAL | 10220 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | MR3FT25L0 | RES 0.025 OHM 1% 3W AXIAL | 349 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | MR3FT5L00 | RES 0.005 OHM 1% 3W AXIAL | 5628 - Immediate 3000 - Factory Stock | $12.41 | Vis detaljer |
![]() | ![]() | MR3FT20L0 | RES 0.02 OHM 1% 3W AXIAL | 747 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | MR3FBR100 | RES 0.1 OHM 1% 3W AXIAL | 3 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | MR5FT50L0 | RES 0.05 OHM 1% 5W AXIAL | 2854 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | MR5FTR100 | RES 0.1 OHM 1% 5W AXIAL | 567 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | MR5FT20L0 | RES 0.02 OHM 1% 5W AXIAL | 2076 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | MR3JT10L0 | RES 0.01 OHM 5% 3W AXIAL | 1377 - Immediate 10500 - Factory Stock | $11.90 | Vis detaljer |
![]() | ![]() | MR5FT30L0 | RES 0.03 OHM 1% 5W AXIAL | 1084 - Immediate | $16.01 | Vis detaljer |
![]() | ![]() | MR5FT75L0 | RES 0.075 OHM 1% 5W AXIAL | 180 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | MR5FT25L0 | RES 0.025 OHM 1% 5W AXIAL | 48 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | MR3FTR100 | RES 0.1 OHM 1% 3W AXIAL | 36 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | MR3FT10L0 | RES 0.01 OHM 1% 3W AXIAL | 749 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | MR3JB10L0 | RES 0.01 OHM 5% 3W AXIAL | 0 - Immediate | $4.13 | Vis detaljer |
![]() | ![]() | MR3JB50L0 | RES 0.05 OHM 5% 3W AXIAL | 0 - Immediate | $4.13 | Vis detaljer |
![]() | ![]() | MR3JB70L0 | RES 0.07 OHM 5% 3W AXIAL | 0 - Immediate | $4.13 | Vis detaljer |
![]() | ![]() | MR3JB13L0 | RES 0.013 OHM 5% 3W AXIAL | 0 - Immediate 1000 - Factory Stock | $4.13 | Vis detaljer |
![]() | ![]() | MR3JBR100 | RES 0.1 OHM 5% 3W AXIAL | 0 - Immediate | $4.13 | Vis detaljer |