HVCR Series Resistors

Stackpole Electronics, Inc. high-voltage, low-VCR chip resistors are 100% VCR screened

Image of Stackpole Electronics, Inc. HVCR Series ResistorsThe HVCR series resistors from Stackpole Electronics, Inc. have been specifically developed to provide superior precision and stability in high-voltage divider, monitoring, and control applications. Unlike other low-voltage coefficient chip resistors currently available, the HVCR series resistors undergo 100% screening to guarantee their VCR remains within the specified range. This rigorous testing ensures reliability and performance under demanding conditions, making them ideal for precision applications.

Applications such as testing equipment, instrumentation, medical devices, power inverters, and battery management systems demand high levels of precision and stability. In high-voltage environments, however, the stability and accuracy of these systems can be compromised due to the effects of a resistor's VCR. Poor VCR can lead to resistance variations as the applied voltage changes, causing measurement errors and system instability.

Features
  • 100% VCR tested, providing assurance of VCR stability
  • Fine-film resistor technology
  • High-voltage pulse handling
  • Low noise
 
  • 10 MΩ and 100 MΩ resistor values
  • 2512 size with VCR less than -2 ppm
  • 1206 size with VCR less than -5 ppm
Applications
  • Testing equipment
  • Instrumentation
  • Medical devices
 
  • Power inverters
  • Battery management systems

HVCR Series Resistors

BilledeManufacturer Part NumberBeskrivelseToleranceTilgængeligt antal PrisVis detaljer
RES 10 MOHM 1% 1/3W 1500HVHVCR1206FDD10M0RES 10 MOHM 1% 1/3W 1500HV±1%500 - Immediate$41.46Vis detaljer
RES 10 MOHM 1% 2W 3000HVHVCR2512FDD10M0RES 10 MOHM 1% 2W 3000HV±1%398 - Immediate$55.54Vis detaljer
RES 100 MOHM 1% 1/3W 1500HVHVCR1206FDD100MRES 100 MOHM 1% 1/3W 1500HV±1%500 - Immediate$46.22Vis detaljer
RES 100 MOHM 1% 2W 3000HVHVCR2512FDD100MRES 100 MOHM 1% 2W 3000HV±1%400 - Immediate$60.10Vis detaljer
Published: 2025-03-19