CSRT2512-UP Thin-Film Current-Sense Chip Resistors
Stackpole Electronics' chip resistors offer excellent long-term stability
Stackpole’s CSRT2512-UP is a thin-film current-sense chip resistor offering very high continuous power capability. Conventional film-based current sense chip resistors will normally be rated at 1 W or 2 W. Stackpole’s proprietary film structure and process provides a 3.5 W power rating, assuming a hotspot temperature of less than +105°C. The thin-film element structure of the CSRT2512-UP provides TCR of 50 ppm or better with excellent long-term stability and reliability. The CSRT2512-UP is RoHS compliant, 100% lead-free (no exemptions), and halogen-free.
The CSRT is ideal for current sensing applications such as shunt resistors, DC-to-DC converters, lighting control applications, portable battery management, voltage regulators, thermostats, small-motor controls, and sensing and detection applications. They are frequently chosen for end products such as test meters, scanners, disc-drive controllers, security and safety equipment, instrumentation, communications and networking equipment, medical monitoring devices, electronic scales, portable audio devices, consumer electronics, robotics, and commercial and roadway lighting.
- 3.5 W power rating in a 2512 size chip resistor
- Resistance values from 50 mΩ to 50 Ω
- Resistance tolerances of 0.5%, 1%, 2%, and 5% available
- Excellent long-term stability
- Precision sensing with 50 ppm TCR
- Operating temperature range from -55°C to +170°C
- RoHS compliant and halogen-free
CSRT2512-UP Thin-Film Current-Sense Chip Resistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSRT2512FT10R0-UP | RES 10 OHM 1% 3.5W 2512 | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R00-UP | RES 1 OHM 1% 3.5W 2512 | 11123 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R10-UP | RES 1.1 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R20-UP | RES 1.2 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R30-UP | RES 1.3 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R50-UP | RES 1.5 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT1R80-UP | RES 1.8 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT2R00-UP | RES 2 OHM 1% 3.5W 2512 | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | CSRT2512FT2R20-UP | RES 2.2 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT2R40-UP | RES 2.4 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT2R50-UP | RES 2.5 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT2R70-UP | RES 2.7 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT3R00-UP | RES 3 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT3R30-UP | RES 3.3 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT3R60-UP | RES 3.6 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT3R90-UP | RES 3.9 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT4R30-UP | RES 4.3 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | CSRT2512FT4R70-UP | RES 4.7 OHM 1% 3.5W 2512 | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | CSRT2512FT50L0-UP | RES 0.05 OHM 1% 3.5W 2512 | 3319 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | CSRT2512FT51L0-UP | RES 0.051 OHM 1% 3.5W 2512 | 0 - Immediate | $1.54 | Vis detaljer |