CSRF Series Foil On Ceramic Carrier Current Sensing Chip Resistors

Stackpole CSRF series foil on ceramic carrier chip resistors provide superior precision, stability, and performance

Image of Stackpole CSRF Series Chip ResistorsStackpole CSRF series cost-effective foil on ceramic carrier resistors provide low resistance values with good tolerance and TCR. The CSRF series provides precision, stability, and performance superior to thick film sense resistors without the higher cost of all metal resistor types. The CSRF series is ideal for a variety of power and battery management applications, motor drives, voltage regulators, LED lighting, portable test instruments, portable scanners, and portable power tools.

Features
  • Values from 1 milliohm to 560 milliohms
  • Power ratings from 0.125 W to 3 W
  • Cost-effective
  • Tolerances of 1% and 5%
  • TCR from 50 ppm to 400 ppm
  • RoHS and REACH compliant, lead and halogen-free
Applications
  • Power and battery management
  • Motor drives
  • Voltage regulators
  • LED lighting
  • Portable test instruments
  • Portable scanners
  • Portable power tools

CSRF0402 Series Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 0.01 OHM 1% 1/8W 0402CSRF0402FT10L0RES 0.01 OHM 1% 1/8W 040280619 - Immediate$4.37Vis detaljer
RES 0.005 OHM 1% 1/8W 0402CSRF0402FT5L00RES 0.005 OHM 1% 1/8W 040219825 - Immediate$4.69Vis detaljer
RES 0.02 OHM 1% 1/8W 0402CSRF0402FT20L0RES 0.02 OHM 1% 1/8W 040211650 - Immediate$4.82Vis detaljer
RES 0.003 OHM 1% 1/8W 0402CSRF0402FT3L00RES 0.003 OHM 1% 1/8W 040216312 - Immediate$4.69Vis detaljer
RES 0.01 OHM 5% 1/4W 0402CSRF0402JT10L0-HPRES 0.01 OHM 5% 1/4W 04029827 - Immediate$1.97Vis detaljer

CSRF0603 Series Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 0.01 OHM 1% 1/4W 0603CSRF0603FT10L0RES 0.01 OHM 1% 1/4W 060342637 - Immediate$3.80Vis detaljer
RES 0.005 OHM 1% 1/4W 0603CSRF0603FT5L00RES 0.005 OHM 1% 1/4W 060327507 - Immediate$4.69Vis detaljer
RES 0.0025 OHM 1% 1/4W 0603CSRF0603FT2L50RES 0.0025 OHM 1% 1/4W 06035000 - Immediate
10000 - Factory Stock
$4.69Vis detaljer
RES 0.0025 OHM 1% 1/2W 0603CSRF0603FT2L50-HPRES 0.0025 OHM 1% 1/2W 06033471 - Immediate$4.69Vis detaljer

CSRF0805 Series Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 0.01 OHM 1% 1/2W 0805CSRF0805FT10L0RES 0.01 OHM 1% 1/2W 080516860 - Immediate$3.61Vis detaljer
Published: 2025-03-18