P61 Pressure/Temperature MediaSensor™ Family

SSI Technologies’ P61 pressure/temperature MediaSensor family of pressure transducers and transmitters for both harsh and benign media

Image of SSI Technologies' P61 Pressure/Temperature MediaSensor™ FamilySSI Technologies, Inc.'s P61 pressure/temperature MediaSensor family of bulk micro-machined, absolute, and sealed pressure transducers and transmitters are for both harsh and benign media. They have a superior zero/span error of +/-0.5% full scale at room temperature and +/-1.00% full scale, and a temperature sensor accuracy of ±3°C over -40°C to 105°C.

These compact, robust sensors measure pressures from 100 PSI to 3,000 PSI and are well suited for a variety of automotive, industrial, and commercial applications.

Features
  • Temperature and pressure all-in-one
  • Superb accuracy
    • <±0.5% (includes repeatability, hysteresis, and linearity)
  • Robust package
    • All laser-welded stainless steel design for optimal media isolation
  • Maximum flexibility
    • Custom ASIC provides signal conditioning for calibration and temperature compensation
  • Standard and custom options available
  • Compact size along with an excellent price and performance ratio
Applications
  • Refrigeration
  • Fuel cells
  • Pumps
  • Hydraulics
  • Pneumatics
  • Agriculture
  • Process Control
  • HVAC
Standard Pressure Ranges
  • Sealed: 100, 200, 300, 500, 750, 1000, 1500, 2000, and 3000 PSIS
  • Absolute: 100, 200, 300, 500, 750, 1000, 1500, 2000, and 3000 PSIA

P61 Pressure Transducers and Transmitters

BilledeManufacturer Part NumberBeskrivelseDriftstrykTilgængeligt antal Pris
SENSOR 100PSI 1/4-18NPT W/TEMPP61-100-S-A-I72-4.5V-ASENSOR 100PSI 1/4-18NPT W/TEMP100PSI (689,48kPa)0 - Immediate$916.67Vis detaljer
SENSOR 200PSI 1/4-18NPT W/TEMPP61-200-S-A-I24-4.5V-CSENSOR 200PSI 1/4-18NPT W/TEMP200PSI (1378,95kPa)0 - Immediate$916.67Vis detaljer
SENSOR 200PSI 1/4-18NPT W/TEMPP61-200-S-A-I72-4.5V-CSENSOR 200PSI 1/4-18NPT W/TEMP200PSI (1378,95kPa)0 - Immediate$916.67Vis detaljer
SENSOR 500PSI 1/4-18NPT W/TEMPP61-500-S-A-I72-4.5V-ASENSOR 500PSI 1/4-18NPT W/TEMP500PSI (3447,38kPa)0 - Immediate$916.67Vis detaljer
SENSOR 750PSI 1/4-18NPT W/TEMPP61-750-S-A-I24-4.5V-CSENSOR 750PSI 1/4-18NPT W/TEMP750PSI (5171,07kPa)0 - Immediate$916.67Vis detaljer
SENSOR 750PSI 1/4-18NPT W/TEMPP61-750-S-A-I72-4.5V-ASENSOR 750PSI 1/4-18NPT W/TEMP750PSI (5171,07kPa)0 - Immediate$1,082.00Vis detaljer
SENSOR 100PSIA 1/4 NPT W/TEMPP61-100-A-A-I12-4.5V-ASENSOR 100PSIA 1/4 NPT W/TEMP100PSI (689,48kPa)0 - Immediate$1,082.00Vis detaljer
SENSOR 100PSIA 1/4 NPT W/TEMPP61-100-A-A-I12-4.5V-CSENSOR 100PSIA 1/4 NPT W/TEMP100PSI (689,48kPa)0 - Immediate$1,082.00Vis detaljer
SENSOR 100PSIA 1/4 NPT W/TEMPP61-100-A-A-I12-5V-ASENSOR 100PSIA 1/4 NPT W/TEMP100PSI (689,48kPa)0 - Immediate$1,082.00Vis detaljer
SENSOR 100PSIA 1/4 NPT W/TEMPP61-100-A-A-I12-5V-CSENSOR 100PSIA 1/4 NPT W/TEMP100PSI (689,48kPa)0 - Immediate$1,082.00Vis detaljer
Published: 2013-09-12