UTSX Series Connectors

Souriau's full-plastic, waterproof circular connector is designed for harsh environments

Image of Souriau-Sunbank's UTSX Series ConnectorsSouriau's UTSX series is a full-plastic, waterproof circular connector designed for harsh environments. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings compared to its predecessor, the UTS series. Part of the Souriau TRIM TRIO® connector line, the UTSX series shares a unique design of contacts that are interchangeable across several of their connector series, allowing users to simplify their supply chain and maintain the same cabling process across all ranges. The trio of contacts, machined, stamped and formed, and coaxial, is used in different connector shapes with plastic or metal shells, bayonet, or push-pull coupling mechanisms. For series that are intermateable, such as the UTS, UTGX and UTO series, users can easily switch from one series to the other across the applications in their operation. UTSX series connectors are waterproof, lightweight, withstand 250 mating cycles, and are manufactured from materials that have UV and corrosion resistant properties. They are IP68/69K rated even in dynamic conditions and available with multiple contact layouts for design flexibility, including hybrid power/signal and hybrid copper/fiber. The easy-to-grip connectors have a one-third bayonet coupling to confirm the connection with an audible and tactile click. The UTSX series is compliant with IEC and UL standards and resistant to shock, ensuring safe connections for installers and operators. The UTSX series is perfect for outdoor solar and wind management applications, as well as conditions where humidity or corrosive agents would compromise metal components.

Features and Benefits
  • IK06 impact resistant
  • IP68/69K
  • UV resistant for up to 5 years outdoors
  • Wide choice of configurations
Applications
  • Off-road vehicles
  • Railways
  • Energy
  • Lighting
  • eMobility
  • Instrumentation
  • Measurement
  • Robotics
  • Building automation
  • Infrastructure
  • Machinery

Circular Connectors - Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0106SSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$132.39Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0124PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$101.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01210PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$101.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0147PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$80.56Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01419PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$80.56Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0104SSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$101.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0142G1PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$101.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01412SSQUARE FLANGE RECEPTACLE, WITHOU6 - Immediate$103.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0128PSQUARE FLANGE RECEPTACLE, WITHOU37 - Immediate$103.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0103SSQUARE FLANGE RECEPTACLE, WITHOU25 - Immediate$103.14Vis detaljer

Circular Connectors Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC10E6PPLUG, WITH CABLE GLAND BACKSHELL0 - Immediate$160.81Vis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC12E4PPLUG, WITH CABLE GLAND BACKSHELL25 - Immediate$171.62Vis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC12E8PPLUG, WITH CABLE GLAND BACKSHELL15 - Immediate$173.29Vis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E7PPLUG, WITH CABLE GLAND BACKSHELL41 - Immediate$195.09Vis detaljer
JAM NUT RECEPTACLE, WITHOUT BACKUTSX714E7SJAM NUT RECEPTACLE, WITHOUT BACK103 - Immediate$194.64Vis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E12PPLUG, WITH CABLE GLAND BACKSHELL19 - Immediate$200.29Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX014D19SSQUARE FLANGE RECEPTACLE, WITHOU6 - Immediate$223.83Vis detaljer
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E19PPLUG, WITH CABLE GLAND BACKSHELL0 - Immediate$214.63Vis detaljer
JAM NUT RECEPTACLE, WITHOUT BACKUTSX714E19SJAM NUT RECEPTACLE, WITHOUT BACK16 - Immediate$217.14Vis detaljer
SQUARE FLANGE RECEPTACLE, WITHOUUTSX012D4SSQUARE FLANGE RECEPTACLE, WITHOU22 - Immediate$219.33Vis detaljer
Published: 2022-03-28