UTL Series 8 Position Connectors
Souriau’s connectors are easy to use with a push-and-press to release mating system
Souriau's UTL series 8 position connectors offer a compact solution allowing power and signal delivery in one connector. The key hole of the coupling system allows blind mating in dark conditions, and the mechanical discriminations allow easy mating to avoid connector damage. The stainless-steel latch-coupling system is simple to use. With only one finger, connectors are mated with an audible click. The UTL series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high-pressure hose while the cable is moving. The UTL series uses an outdoor rated material per Underwriters Laboratories.
- High outdoor life expectancy
- Easy and robust interconnection
- High performance and secure
- RoHS compliant
- UV resistant
- Fluid resistant
- IP68/69K sealing
- Stage and light
- Building automation and control
- Telecom, data infrastructure
- Instrumentation and measurement
- Off-road
UTL Series 8 Position Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL1122G1W5P | CONN RCPT HSNG F/M 8POS INLINE | 0 - Immediate | $130.57 | Vis detaljer |
![]() | ![]() | UTL1122G1W5S | CONN RCPT HSNG F/M 8POS INLINE | 42 - Immediate | $135.83 | Vis detaljer |
![]() | ![]() | UTL6122G1W5S | CONN PLUG HSNG F/M 8POS INLINE | 0 - Immediate | $111.09 | Vis detaljer |
![]() | UTL7122G1W5S | CONN RCPT HSNG F/M 8POS PNL MNT | 0 - Immediate | $114.14 | Vis detaljer | |
![]() | ![]() | UTL6122G1W5P | CONN PLUG HSNG F/M 8POS INLINE | 0 - Immediate | $101.99 | Vis detaljer |
![]() | ![]() | UTL7122G1W5P | CONN RCPT HSNG F/M 8POS PNL MNT | 28 - Immediate | $130.57 | Vis detaljer |