UTSX Series
Featuring reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings compared to its predecessor, the UTS series, the UTSX series shares a unique design of contacts that are interchangeable across several of their connector series, allowing users to simplify their supply chain. For series that are intermateable, such as the UTS, UTGX and UTO series, users can easily switch from one series to the other across the applications in their operation. UTSX series connectors are waterproof, lightweight, withstand 250 mating cycles, and are manufactured from materials that have UV and corrosion resistant properties. They are IP68/69K rated even in dynamic conditions and available with multiple contact layouts for design flexibility, including hybrid power/signal and hybrid copper/fiber. The easy-to-grip connectors have a one-third bayonet coupling to confirm the connection with an audible and tactile click. The UTSX series is compliant with IEC and UL standards and resistant to shock, ensuring safe connections for installers and operators. The UTSX series is perfect for outdoor solar and wind management applications, as well as conditions where humidity or corrosive agents would compromise metal components.