CuBox-M Mini PC

SolidRun's powerful CuBox-M Mini PC is small enough to fit into a pocket

Image of SolidRun's CuBox-M Mini PCFeaturing the same well known form factor, SolidRun's CuBox-M and its iMX8M Plus-based SOM adds 2.3 TOPs of neural network acceleration inside. This makes it the perfect solution for users’ latest vision processing applications. With built-in Power over Ethernet support and high-speed wireless connectivity options, users can get the CuBox up and running with just a single cable plugged into it. Add an HDMI display and a USB camera for a full solution ready for development, product testing, digital signage, or smart kiosk applications. CuBox microcomputer plus features low power consumption and fanless design, making it ready to go anywhere.

Features
  • Integrated NPU (2.3 TOPs) for embedded AI/ML applications and edge inferencing
  • Quad-core with onboard Wi-Fi/BT, PoE, eMMC, and USB 3.0
  • Connect with USB/Ethernet cameras, 4K vision with HDR for detailed image processing
Applications
  • Smart homes/smart cities
  • Smart kiosks, vending machines, and POS applications
  • IoT applications

CuBox-M Mini PC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SBC 1.8GHZ 4 CORE 3GB RAMSRMP8-EVKCU-R01SBC 1.8GHZ 4 CORE 3GB RAM0 - ImmediateSee Page for PricingVis detaljer
Published: 2023-07-10