Bedrock Compact High-Performance Fanless Industrial PC

SolidRun's embedded V3C48 processor is a state-of-the-art 6 nm 8C/16T CPU

Image of SolidRun Bedrock Compact High-Performance Fanless Industrial PCSolidRun Bedrock V3000 Basic is powered by AMD Ryzen™ Embedded V3C48 processor, a state-of-the-art 6 nm 8C/16T CPU with excellent performance and power efficiency. Bedrock PC utilizes the full capabilities of the processor, including 20 lanes of PCIe® Gen4 to allow storage, networking, and I/O to keep pace with the CPU. The result is an unprecedented performance for a compact fanless IPC.

Features
  • Remarkable performance with 8-core, 64 GB DDR5 ECC and 3x NVME Gen 4
  • State-of-the-art fanless thermal design
  • Excellent connectivity with dual 10 GbE, 4x 2.5 GbE, 5G, and Wi-Fi 6E
  • Easy-to-integrate compact design with DIN rail mounting, 12 VDC to 60 VDC input
Applications
  • Smart homes, smart cities
  • IoT applications

Bedrock Compact High-Performance Fanless Industrial PC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PC BEDROCK 32GRAM AMD RYZENV3000SRB3D108PC BEDROCK 32GRAM AMD RYZENV30000 - ImmediateSee Page for PricingVis detaljer
Published: 2023-08-28