SDP™ Low Power DIN Rail Series Power Supplies

SolaHD’s extra small, efficient power supplies are designed specifically for the industrial environment

Image of SolaHD's SDP™ Low Power DIN Rail Series Power SuppliesSolaHD’s compact, lightweight SDP DIN rail power supplies come in output voltages from 5 VDC to 48 VDC and power ratings of up to 100 watts. These extra small, efficient units are designed specifically for the industrial environment. Each unit is rated from -10°C to +70°C with no derating necessary up to +60°C.

The SDP PowerBoost™ overload circuitry can start-up industrial loads (e.g., motors, relays, solenoids, and DC-DC converters) that can cause ordinary power supplies to foldback or shutdown. SDP series features a high-grade design with each unit having a DC indicator and front panel adjustment potentiometer. Plus, each SDP power supply is backed by a three-year limited warranty.

Features
  • Adjustable output
  • No tools required for mounting
  • Screw terminal connections
  • PowerBoost industrial overload design
  • Overvoltage, short circuit protection
  • Continuous short circuit protection
  • Low output noise
  • Class 2 limited power source for building automation or DeviceNet™
  • Limited three-year warranty
Applications
  • Industrial/machine controls
  • Process controls
  • Building automation
  • Instrumentation

SDP™ Low Power DIN Rail Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 12V 30WSDP2-12-100TAC/DC DIN RAIL SUPPLY 12V 30W16 - Immediate$1,453.83Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 50WSDP1-48-100TAC/DC DIN RAIL SUPPLY 48V 50W6 - Immediate$1,464.60Vis detaljer
AC/DC DIN RAIL SUPPLY 15V 51WSDP3-15-100TAC/DC DIN RAIL SUPPLY 15V 51W37 - Immediate$1,594.07Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 50WSDP2-24-100TAC/DC DIN RAIL SUPPLY 24V 50W156 - Immediate$1,288.99Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 91WSDP4-24-100LTAC/DC DIN RAIL SUPPLY 24V 91W44 - Immediate$1,700.96Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 101WSDP4-24-100RTAC/DC DIN RAIL SUPPLY 24V 101W35 - Immediate$1,700.96Vis detaljer
AC/DC DIN RAIL SUPPLY 5V 25WSDP5-5-100TAC/DC DIN RAIL SUPPLY 5V 25W11 - Immediate$1,312.13Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 15WSDP06-24-100TAC/DC DIN RAIL SUPPLY 24V 15W9 - Immediate$747.49Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 31WSDP1-24-100TAC/DC DIN RAIL SUPPLY 24V 31W34 - Immediate$1,041.22Vis detaljer
Published: 2019-08-13