MCR Hardwired Series Power Line Conditioners with Voltage Regulation

SolaHD's hardwired series of power line conditioners have a twenty five-year typical mean-time between failure

Image of SolaHD MCR Hardwired Power Line Conditioners with Voltage RegulationSolaHD's MCR series provides excellent noise filtering and surge protection to protect connected equipment from damage, degradation, or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's ferro-resonant design, they can increase the actual mean-time between failure (MTBF) of protected equipment.

Features
  • Superior voltage regulation of ±5% for 50 Hz units, ±3% for 60 Hz units
  • Surge protection tested to ANSI/IEEE C62.41, Class A and B waveform
  • Harmonic filtering
  • Hardwired
  • Acts as a step-up/step-down transformer
  • Galvanic isolation provides exceptional circuit protection
  • 25 year typical mean time between failure
  • No maintenance required
Applications
  • Computers/printers
  • Telephone systems
  • POS terminals
  • Security systems
  • Laboratory equipment
  • LAN networks

MCR Hardwired Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
120VA MCR HARDWIRE REGULATOR63-23-112-4120VA MCR HARDWIRE REGULATOR2 - Immediate$4,990.15Vis detaljer
250VA MCR HARDWIRE REGULATOR63-23-125-4250VA MCR HARDWIRE REGULATOR0 - Immediate$5,199.88Vis detaljer
500VA MCR HARDWIRE REGULATOR63-23-150-8500VA MCR HARDWIRE REGULATOR6 - Immediate$7,596.91Vis detaljer
750VA MCR HARDWIRE REGULATOR63-23-175-8750VA MCR HARDWIRE REGULATOR1 - Immediate$9,565.16Vis detaljer
1000VA MCR HARDWIRE REGULATOR63-23-210-81000VA MCR HARDWIRE REGULATOR6 - Immediate$11,313.10Vis detaljer
1500VA MCR HARDWIRE REGULATOR63-23-215-81500VA MCR HARDWIRE REGULATOR4 - Immediate$15,009.13Vis detaljer
2000VA MCR HARDWIRE REGULATOR63-23-220-82000VA MCR HARDWIRE REGULATOR5 - Immediate$18,766.08Vis detaljer
Published: 2019-10-23