eGuard0522P and eGuard0524P Data Line Protection

SMC Diode Solutions offers their eGuard0522P and eGuard0524P data line protection with ultra-low capacitance of 0.35 pF typical I/O to I/O

Image of SMC Diode Solutions' eGuard052xP Line ProtectionSMC Diode Solutions' eGuard0522P and eGuard0524P are ultra-low-capacitance transient voltage suppressor (TVS) arrays designed to protect sensitive semiconductor components from electrical overstress (EoS) when interfaced to two/four high-speed data lines. The ultra-low capacitance (0.35 pF typical I/O to I/O) of the eGuard0522P and eGuard0524P ensures negligible signal attenuation at data rates up to 3.5 GHz. The solid-state construction ensures fast clamping of electrical overstress transients resulting from electrostatic discharge (ESD), electrical fast transients (EFT), or cable discharge events (CDE).

In addition to ultra-low capacitance, the eGuard0522P provides superior surge-current capability and excellent voltage-clamping performance. The surge-current capability (8 x 20 µs) is rated at 7 A, approximately 33% higher than industry norms. The tight clamping ratio (VC/VRWM) of 1.9 (typical at 1 A) ensures harmful transients are clamped quickly and close to the normal working voltage of the circuit. The super-tight clamping ratio is 30% better than industry norms and ensures superior protection of sensitive integrated circuits.

The eGuard0522P is designed to protect up to two data lines. It is packaged in a RoHS/WEEE compliant, 6-pin DFN that has a very-low package profile of 0.55 mm (nominal). The combination of ultra-low capacitance, high surge capability, tight clamping ratio, and low package profile make the eGuard0522P the ideal choice for today’s ESD-sensitive, space-constrained applications.

The eGuard0524P is designed to protect up to four data lines. It is packaged in a RoHS/WEEE compliant, 10-pin DFN that has a very low package profile of 0.5 mm (nominal). The combination of ultra-low capacitance, high surge capability, tight clamping ratio, and low package profile make the eGuard0524P the ideal choice for today’s ESD sensitive, space constrained applications.

Features
  • Ultra-low capacitance of 0.35 pF typical I/O to I/O
  • Protection of two/four high-speed data lines
  • Low clamping ratio (VC/VRWM) provides superior protection
  • Low idle (standby) current enhances energy efficiency
  • Low-profile package (0.55 mm (typ.)) for space constrained applications
  • Pb-free, halogen-free, and RoHS/WEEE compliant
Applications
  • USB3.0/3.1 data busses
  • High-definition multi-media interfaces (HDMI)
  • MDDI ports
  • PCI express
  • eSATA interfaces

eGuard052xP Data Line Protection

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DIODE 5VWM 17VC 6DFNWBEGUARD0522PTVS DIODE 5VWM 17VC 6DFNWB5729 - Immediate$5.21Vis detaljer
TVS DIODE 5VWM 17VC 10DFNWBEGUARD0524PTVS DIODE 5VWM 17VC 10DFNWB5029 - Immediate$5.79Vis detaljer
Published: 2016-10-20