ME240 Product Family: Medical Grade 240 W External AC/DC Power Supplies

SL POWER / Advanced Energy's ME240 AC/DC power supplies feature rich designs for next-generation medical applications

Image of SL POWER / Advanced Energy's ME240 AC/DC Power Supply SL POWER / Advanced Energy's ME240 is a high-performance AC to DC external power supply family designed for next-generation medical applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.

The ME240 models will operate at universal input range of 90 VAC to 264 VAC over the wide temperature range of -20°C to +50°C, delivering full rated output power up to +40°C and applicable output power derating at +50°C. The product family comes in a desktop form factor, which has an IP22 rated enclosure as defined by IEC60529.

The output cable can be terminated at a variety of standard output connectors offered by SL POWER / Advanced Energy or through a non-standard connector that meets the customer's requirements.

Features and Benefits
  • Up to 240 W of AC/DC power
  • Universal input range 90 VAC to 264 VAC
  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC
  • Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2xMOPP requirements
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B conducted and radiated emissions with 6 dB margin
  • Premium E-caps with >7 years life
  • No-load input power IP22 rated enclosure
  • 3-year warranty
Value Proposition
  • ME240 family models complement SL POWER / Advanced Energy's compre­hensive external power supply offering with incremental power levels from 10 watts to 240 watts
  • Single output ME240 models meet IEC60601-l-2 4th Edition EMC requirements and feature 2xMOPP
  • ME240 models leverage state of the art 7-year electrolytic capacitors and deliver over 88% efficiency in a small, rugged form factor
  • All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-l 3rd Edition
  • IP22 rated impact-resistant polycarbonate enclosure endures dust and water ingress protection
  • Class B EMI compliance supports the acceleration of home health care applications

ME240 AC/DC Power Supply

BilledeManufacturer Part NumberBeskrivelseStrøm - Output (maks.)Effekt (Watt)Effektforbrug uden belastningTilgængeligt antal PrisVis detaljer
AC/DC DESKTOP ADAPTER 12V 199WME240A1251N01AC/DC DESKTOP ADAPTER 12V 199W16,6A199 W150mW (maks.)0 - Immediate$1,382.44Vis detaljer
AC/DC DESKTOP ADAPTER 24V 240WME240A2451N01AC/DC DESKTOP ADAPTER 24V 240W10A240 W150mW (maks.)18 - Immediate$1,297.48Vis detaljer
AC/DC DESKTOP ADAPTER 28V 241WME240A2851N01AC/DC DESKTOP ADAPTER 28V 241W8,6A241 W150mW (maks.)0 - Immediate$1,297.48Vis detaljer
AC/DC DESKTOP ADAPTER 48V 240WME240A4851N01AC/DC DESKTOP ADAPTER 48V 240W5A240 W150mW (maks.)92 - Immediate$1,297.48Vis detaljer
AC/DC DESKTOP ADAPTERME240A1251F01AC/DC DESKTOP ADAPTER---0 - Immediate$1,253.26Vis detaljer
AC/DC DESKTOP ADAPTER 24V 240WME240A2451F01AC/DC DESKTOP ADAPTER 24V 240W10A240 W150mW (maks.)22 - Immediate$1,297.48Vis detaljer
AC/DC DESKTOP ADAPTERME240A2851F01AC/DC DESKTOP ADAPTER---0 - Immediate$1,148.49Vis detaljer
AC/DC DESKTOP ADAPTER 48V 240WME240A4851F01AC/DC DESKTOP ADAPTER 48V 240W5A240 W150mW (maks.)0 - Immediate$1,297.48Vis detaljer
Published: 2019-07-09