SKY66111-11 Bluetooth® Low Energy (BLE) Front-End Module

Skyworks Solutions offers its SKY66111-11 module for range extension in wearable technology, beacons, sensors, home automation, and IoT devices

Image of Skyworks Solutions' SKY66111-11 Bluetooth® Low Energy (BLE) Front-End ModuleSkyworks Solutions' SKY66111-11 is a highly integrated front-end module including the TX/RX and antenna switch, filtering, and amplifier needed to improve range and performance of BLE (Bluetooth Smart) design. This device is ideal for use with Bluetooth radios from Nordic Semiconductor, Dialog Semiconductor, and Texas Instruments, among others. In a tightly integrated, battery-powered design, range of the device affects the overall performance; poor connections can cause the radio to be on for longer periods of time decreasing the battery life dramatically. Adding this front-end module can help save on power consumption by allowing the host Bluetooth IC to operate at a lower output power, reducing the overall power consumption of the system.

Features Applications
  • Low power consumption: 10 mA at +10 dBm
  • Output: +6 dBm to +13 dBm (single-pin controllable)
  • Supply operation: 1.8 V to 5 V
  • Low sleep current: < 1 μA
  • RX bypass
  • Small MCM (20-pin, 3.3 mm x 3 mm x 0.8 mm) package (MSL3, 260°C per JEDEC-J-STD-020)
  • Range extension
  • Beacons
  • Wearable devices
  • Home automation
  • Remote sensors
  • Internet of Things (IoT)

SKY66111-11 Bluetooth Low Energy (BLE) Front-End Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC FEM BLE 2.4GHZ 20MCMSKY66111-11IC FEM BLE 2.4GHZ 20MCM11650 - Immediate
169000 - Factory Stock
$9.35Vis detaljer

Multi-Protocol 2.4 GHz Proprietary System-On-Chips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX BLE 48QFNNRF51422-QFAA-TIC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingVis detaljer
IC RF TXRX BLE 48QFNNRF51822-QFAA-TIC RF TXRX BLE 48QFN884 - Immediate$30.34Vis detaljer
IC RF TXRX BLE 48QFNNRF51822-QFAB-TIC RF TXRX BLE 48QFN189 - Immediate$25.60Vis detaljer
IC RF TXRX BLE 48QFNNRF51422-QFAA-R7IC RF TXRX BLE 48QFN0 - ImmediateSee Page for PricingVis detaljer
IC RF TXRX BLE 48QFNNRF51822-QFAA-R7IC RF TXRX BLE 48QFN46012 - Immediate$19.72Vis detaljer

DA14580 Bluetooth Smart Chips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX+MCU BLE 34WLCSPDA14580-01UNAIC RF TXRX+MCU BLE 34WLCSP9701 - Immediate$26.61Vis detaljer
IC RF TXRX+MCU BLE 40QFNDA14580-01AT2IC RF TXRX+MCU BLE 40QFN0 - Immediate$31.54Vis detaljer
IC RF TXRX+MCU BLE 48QFNDA14580-01A32IC RF TXRX+MCU BLE 48QFN0 - Immediate$33.05Vis detaljer

CC2650 SimpleLink™ Multistandard Wireless MCU

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX+MCU 802.15.4 48VQFNCC2650F128RGZTIC RF TXRX+MCU 802.15.4 48VQFN2433 - Immediate$52.84Vis detaljer
IC RF TXRX+MCU 802.15.4 32VQFNCC2650F128RHBTIC RF TXRX+MCU 802.15.4 32VQFN2609 - Immediate$50.62Vis detaljer
IC RF TXRX+MCU 802.15.4 32VQFNCC2650F128RSMTIC RF TXRX+MCU 802.15.4 32VQFN604 - Immediate$51.70Vis detaljer
IC RF TXRX+MCU 802.15.4 48VQFNCC2650F128RGZRIC RF TXRX+MCU 802.15.4 48VQFN2646 - Immediate$46.07Vis detaljer
IC RF TXRX+MCU 802.15.4 32VQFNCC2650F128RHBRIC RF TXRX+MCU 802.15.4 32VQFN3000 - Immediate$43.80Vis detaljer
IC RF TXRX+MCU 802.15.4 32VQFNCC2650F128RSMRIC RF TXRX+MCU 802.15.4 32VQFN2682 - Immediate$44.87Vis detaljer
Published: 2016-04-29